-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5270
|
Newark | Optocoupler, Phototransistor, 5300Vrms, No. Of Channels:4 Channel, Optocoupler Case Style:Dip, No. Of Pins:16Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Vishay ILQ620 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 730 |
|
$1.8700 / $3.6400 | Buy Now |
DISTI #
ILQ620
|
Avnet Americas | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP - Bulk (Alt: ILQ620) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6538 / $2.1009 | Buy Now |
DISTI #
45Y5270
|
Avnet Americas | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP - Bulk (Alt: 45Y5270) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 93 Partner Stock |
|
$2.2200 / $3.6400 | Buy Now |
DISTI #
782-ILQ620
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Quad CTR >50% RoHS: Compliant | 6118 |
|
$1.5800 / $3.6700 | Buy Now |
|
Future Electronics | Optocoupler, Phototransistor Output, AC Input (Dual, Quad Channel) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.6200 / $1.8100 | Buy Now |
|
Onlinecomponents.com |
230 Partner Stock |
|
$1.9200 / $6.2400 | Buy Now | |
|
Bristol Electronics | 18 |
|
RFQ | ||
DISTI #
ILQ620
|
TTI | Transistor Output Optocouplers Phototransistor Out Quad CTR >50% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 650 In Stock |
|
$1.5800 / $2.1000 | Buy Now |
DISTI #
VISHAY ILQ620
|
PEI Genesis | AC Input-Transistor | 230 |
|
Buy Now | |
DISTI #
ILQ620
|
EBV Elektronik | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP (Alt: ILQ620) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILQ620
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILQ620
Vishay Intertechnologies
AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for ILQ620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILQ620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WPPC-D11064CA-TRU | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN | World Products Inc | ILQ620 vs WPPC-D11064CA-TRU |
LTV-355T | Darlington Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, MINI-FLAT, 4 PIN | Lite-On Semiconductor Corporation | ILQ620 vs LTV-355T |
PS2562L1-1-F3-M | Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | ILQ620 vs PS2562L1-1-F3-M |
TLP531(LF5) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | ILQ620 vs TLP531(LF5) |
TCET1113G | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Vishay Intertechnologies | ILQ620 vs TCET1113G |
TLP531(BL-LF1) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | ILQ620 vs TLP531(BL-LF1) |
PS2562L1-1-E4-M | Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | ILQ620 vs PS2562L1-1-E4-M |
WPPC-D11064CA | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 4 PIN | World Products Inc | ILQ620 vs WPPC-D11064CA |
TLP535(GB-TP4) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | ILQ620 vs TLP535(GB-TP4) |
TLP621-4GB | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Isocom Components | ILQ620 vs TLP621-4GB |