There are no models available for this part yet.
Overview of ILQ620GB-X009T by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ILQ620GB-X009T by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ILQ620GB-X009TCT-ND
|
DigiKey | OPTOISO 5.3KV 4CH TRANS 16SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1769 In Stock |
|
$1.7915 / $4.2600 | Buy Now |
CAD Models for ILQ620GB-X009T by Vishay Semiconductors
Part Data Attributes for ILQ620GB-X009T by Vishay Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
VISHAY SEMICONDUCTORS
|
Package Description
|
ROHS COMPLIANT, SMD, 16 PIN
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
70 V
|
Configuration
|
SEPARATE, 4 CHANNELS WITH BUILT-IN DIODE
|
Current Transfer Ratio-Nom
|
200%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.06 A
|
Isolation Voltage-Max
|
5300 V
|
Number of Elements
|
4
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Alternate Parts for ILQ620GB-X009T
This table gives cross-reference parts and alternative options found for ILQ620GB-X009T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILQ620GB-X009T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILQ620GB-X009T | AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ620GB-X009T vs ILQ620GB-X009T |
ILQ620GB-X009T | AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ620GB-X009T vs ILQ620GB-X009T |
Related Parts for ILQ620GB-X009T
-
ILQ620GB-X009Optocoupler
-
VY1472M63Y5UQ6TV0Fixed Capacitors
-
SI7439DP-T1-E3Power Field-Effect Transistors
-
MP3910GK-ZSwitching Regulator or Controllers
-
CRG04Rectifier Diodes
-
AD820AROperational Amplifiers
-
WR04X1001FTLFixed Resistors
-
ADUM3153ARSZOther Analog ICs
-
AP7215-33YG-13Linear Regulator ICs