-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1695
|
Newark | Optocoupler, Phototransistor, 5300Vrms, No. Of Channels:4 Channel, Optocoupler Case Style:Dip, No. Of Pins:16Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Vishay ILQ620GB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 562 |
|
$1.9700 / $2.5100 | Buy Now |
DISTI #
ILQ620GB
|
Avnet Americas | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP - Bulk (Alt: ILQ620GB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8603 / $2.3633 | Buy Now |
DISTI #
58K1695
|
Avnet Americas | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP - Bulk (Alt: 58K1695) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 562 Partner Stock |
|
$2.5000 / $4.3000 | Buy Now |
DISTI #
782-ILQ620GB
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Quad CTR >100% RoHS: Compliant | 729 |
|
$1.7700 / $4.1300 | Buy Now |
|
Future Electronics | ILQ620GB Series Quad Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.7100 / $1.9500 | Buy Now |
DISTI #
ILQ620GB
|
TTI | Transistor Output Optocouplers Phototransistor Out Quad CTR >100% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 1525 In Stock |
|
$1.7600 / $2.6800 | Buy Now |
|
ComSIT USA | QUAD CHANNEL AC INPUT PHOTOTRANSISTOR OPTOCOUPLER AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation RoHS: Compliant | Europe - 775 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 75 |
|
$2.5000 / $3.8500 | Buy Now |
DISTI #
ILQ620GB
|
EBV Elektronik | Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP (Alt: ILQ620GB) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ILQ620GB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ILQ620GB
Vishay Intertechnologies
AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |