Wr-12 Waveguide Standard Gain Horn Antenna With Ug-387/U Flange, 25 Dbi Gain And 60 Ghz To 90 Ghz Rohs Compliant: Yes |Fairview Microwave FMWAN1016Min Qty:1Package Multiple:1Date Code:0Container:BulkFMWAN1016 Part Details
- Tape and Reel (Alt: CSP0603AN101-WP303)RoHS:
Not Compliant
Min Qty:9000Package Multiple:3000Lead time:14 Weeks, 0 DaysContainer:ReelCSP0603AN101-WP30300... Part Details
Capacitor, Alum Lytic, Cap 100 uF, Tol 20%,Vol-Rtg 10 VDC, Radial,6.3x11.2,Bulk | Panasonic Electronic Components ECE-A1AN101XRoHS:
Not Compliant
Min Qty:1Package Multiple:1Container:BulkECE-A1AN101X Part Details
WR-12 Waveguide Standard Gain Horn Antenna With UG-387/U Flange, 25 dBi Gain an | Fairview Microwave FMWAN1016RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:3 Weeks, 0 DaysContainer:BulkFMWAN1016 Part Details
Key Specifications, Waveguide Size: WR-15, Gain Min: 18.5, Frequency, Min: 50 GHz, Frequency, Max: 75 GHz, Beam Width V: 15, Beam Width H: 14. WR-15 Waveguide Standard Gain Horn Antenna Operating from 50 GHz to 75 GHz with a Nominal 20 dBi Gain with UG-385/U-Mod Round Cover Flange. PEWAN1011 WR-15 standard gain horn antenna is also known as a waveguide horn. This WR-15 standard gain horn antenna has a 20 dBi nominal gain and a round cover flange. Our 20 dBi WR15 horn antenna has a minimum frequency of 50 GHz and a maximum frequency of 75 GHz. WR-15 standard gain horn waveguide antenna PEWAN1011 has a vertical beam width of 15 and horizontal of 14 degrees at 3 dB. This WR-15 standard gain horn antenna with 20 dBi is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-15 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts.Min Qty:1Package Multiple:1PEWAN1011 Part Details
Key Specifications, Waveguide Size: WR-10, Gain Min: 19.5, Frequency, Min: 75 GHz, Frequency, Max: 110 GHz, Beam Width V: 18, Beam Width H: 16. WR-10 Waveguide Standard Gain Horn Antenna Operating from 75 GHz to 110 GHz with a Nominal 20 dBi Gain with UG-387/U-Mod Round Cover Flange. PEWAN1019 WR-10 standard gain horn antenna is also known as a waveguide horn. This WR-10 standard gain horn antenna has a 20 dBi nominal gain and a round cover flange. Our 20 dBi WR10 horn antenna has a minimum frequency of 75 GHz and a maximum frequency of 110 GHz. WR-10 standard gain horn waveguide antenna PEWAN1019 has a vertical beam width of 18 and horizontal of 16 degrees at 3 dB. This WR 10 standard gain horn antenna with 20 dBi is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR10 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts.Min Qty:1Package Multiple:1PEWAN1019 Part Details
Key Specifications, Waveguide Size: WR-15, Frequency, Min: 50 GHz, Frequency, Max: 75 GHz, Beam Width V: 32, Beam Width H: 41. WR-15 Waveguide Standard Gain Horn Antenna Operating from 50 GHz to 75 GHz with a Nominal 15 dBi Gain with UG-385/U-Mod Round Cover Flange. PEWAN1010 WR-15 standard gain horn antenna is also known as a waveguide horn. This WR-15 standard gain horn antenna has a 15 dBi nominal gain and a round cover flange. Our 15 dBi WR-15 horn antenna has a minimum frequency of 50 GHz and a maximum frequency of 75 GHz. WR-15 standard gain horn waveguide antenna PEWAN1010 has a vertical beam width of 32 and horizontal of 41 degrees at 3 dB. This WR15 standard gain horn antenna with 15 dBi is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR15 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts.Min Qty:1Package Multiple:1PEWAN1010 Part Details
Key Specifications, Waveguide Size: WR-15, Gain Min: 24, Frequency, Min: 50 GHz, Frequency, Max: 75 GHz, Beam Width V: 10, Beam Width H: 9. WR-15 Waveguide Standard Gain Horn Antenna Operating from 50 GHz to 75 GHz with a Nominal 25 dBi Gain with UG-385/U-Mod Round Cover Flange. PEWAN1012 WR-15 standard gain horn antenna is also known as a waveguide horn. This WR-15 standard gain horn antenna has a 25 dBi nominal gain and a round cover flange. Our 25 dBi WR-15 horn antenna has a minimum frequency of 50 GHz and a maximum frequency of 75 GHz. WR-15 standard gain horn waveguide antenna PEWAN1012 has a vertical beam width of 10 and horizontal of 9 degrees at 3 dB. This WR-15 standard gain horn antenna with 25 dBi is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-15 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts.Min Qty:1Package Multiple:1PEWAN1012 Part Details
Key Specifications, Waveguide Size: WR-12, Frequency, Min: 60 GHz, Frequency, Max: 90 GHz, Beam Width V: 55, Beam Width H: 55. WR-12 Waveguide Standard Gain Horn Antenna Operating from 60 GHz to 90 GHz with a Nominal 10 dBi Gain with UG-387/U-Mod Round Cover Flange. PEWAN1013 WR-12 standard gain horn antenna is also known as a waveguide horn. This WR-12 standard gain horn antenna has a 10 dBi nominal gain and a round cover flange. Our 10 dBi WR12 horn antenna has a minimum frequency of 60 GHz and a maximum frequency of 90 GHz. WR-12 standard gain horn waveguide antenna PEWAN1013 has a vertical beam width of 55 and horizontal of 55 degrees at 3 dB. This WR-12 standard gain horn antenna with 10 dBi is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-12 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts.Min Qty:1Package Multiple:1PEWAN1013 Part Details
Key Specifications, Waveguide Size: WR-12, Frequency, Min: 60 GHz, Frequency, Max: 90 GHz, Beam Width V: 32, Beam Width H: 30. WR-12 Waveguide Standard Gain Horn Antenna Operating from 60 GHz to 90 GHz with a Nominal 15 dBi Gain with UG-387/U-Mod Round Cover Flange. PEWAN1014 WR-12 standard gain horn antenna is also known as a waveguide horn. This WR-12 standard gain horn antenna has a 15 dBi nominal gain and a round cover flange. Our 15 dBi WR-12 horn antenna has a minimum frequency of 60 GHz and a maximum frequency of 90 GHz. WR12 standard gain horn waveguide antenna PEWAN1014 has a vertical beam width of 32 and horizontal of 30 degrees at 3 dB. This WR-12 standard gain horn antenna with 15 dBi is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-12 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts.Min Qty:1Package Multiple:1PEWAN1014 Part Details
Key Specifications, Waveguide Size: WR-12, Gain Min: 18.5, Frequency, Min: 60 GHz, Frequency, Max: 90 GHz, Beam Width V: 15, Beam Width H: 14. WR-12 Waveguide Standard Gain Horn Antenna Operating from 60 GHz to 90 GHz with a Nominal 20 dBi Gain with UG-387/U-Mod Round Cover Flange. PEWAN1015 WR-12 standard gain horn antenna is also known as a waveguide horn. This WR-12 standard gain horn antenna has a 20 dBi nominal gain and a round cover flange. Our 20 dBi WR 12 horn antenna has a minimum frequency of 60 GHz and a maximum frequency of 90 GHz. WR-12 standard gain horn waveguide antenna PEWAN1015 has a vertical beam width of 15 and horizontal of 14 degrees at 3 dB. This WR-12 standard gain horn antenna with 20 dBi is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR12 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts.Min Qty:1Package Multiple:1PEWAN1015 Part Details
Key Specifications, Waveguide Size: WR-12, Gain Min: 23.5, Frequency, Min: 60 GHz, Frequency, Max: 90 GHz, Beam Width V: 10, Beam Width H: 9. WR-12 Waveguide Standard Gain Horn Antenna, 60 GHz to 90 GHz Frequency Range, 25 dBi Gain, UG-387/U Flange. PEWAN1016 WR-12 standard gain horn antenna is also known as a waveguide horn. This WR-12 standard gain horn antenna has a 25 dBi nominal gain and a round cover flange. Our 25 dBi WR12 horn antenna has a minimum frequency of 60 GHz and a maximum frequency of 90 GHz. WR12 standard gain horn waveguide antenna PEWAN1016 has a vertical beam width of 10 and horizontal of 9 degrees at 3 dB. This WR 12 standard gain horn antenna with 25 dBi is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-12 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts.Min Qty:1Package Multiple:1PEWAN1016 Part Details
Key Specifications, Waveguide Size: WR-10, Frequency, Min: 75 GHz, Frequency, Max: 110 GHz, Beam Width V: 52, Beam Width H: 51. WR-10 Waveguide Standard Gain Horn Antenna Operating from 75 GHz to 110 GHz with a Nominal 10 dBi Gain with UG-387/U-Mod Round Cover Flange. PEWAN1017 WR-10 standard gain horn antenna is also known as a waveguide horn. This WR-10 standard gain horn antenna has a 10 dBi nominal gain and a round cover flange. Our 10 dBi WR-10 horn antenna has a minimum frequency of 75 GHz and a maximum frequency of 110 GHz. WR 10 standard gain horn waveguide antenna PEWAN1017 has a vertical beam width of 52 and horizontal of 51 degrees at 3 dB. This WR10 standard gain horn antenna with 10 dBi is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR-10 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts.Min Qty:1Package Multiple:1PEWAN1017 Part Details
Key Specifications, Waveguide Size: WR-10, Frequency, Min: 75 GHz, Frequency, Max: 110 GHz, Beam Width V: 32, Beam Width H: 32. WR-10 Waveguide Standard Gain Horn Antenna Operating from 75 GHz to 110 GHz with a Nominal 15 dBi Gain with UG-387/U-Mod Round Cover Flange. PEWAN1018 WR-10 standard gain horn antenna is also known as a waveguide horn. This WR-10 standard gain horn antenna has a 15 dBi nominal gain and a round cover flange. Our 15 dBi WR-10 horn antenna has a minimum frequency of 75 GHz and a maximum frequency of 110 GHz. WR10 standard gain horn waveguide antenna PEWAN1018 has a vertical beam width of 32 and horizontal of 32 degrees at 3 dB. This WR-10 standard gain horn antenna with 15 dBi is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR10 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts.Min Qty:1Package Multiple:1PEWAN1018 Part Details
SU-A Series 10 V 100 uF 85�C 2 KHrs 6.3x11.2mm LS=5mm Bi-Polar Electrolytic CapRoHS:
Compliant
Min Qty:1Package Multiple:2000ECE-A1AN101XB Part Details