Part Details for PEWAN1018 by Pasternack Enterprises
Overview of PEWAN1018 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEWAN1018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PEWAN1018-ND
|
DigiKey | WR-10 Waveguide Standard Gain Ho Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$651.2900 / $692.8600 | Buy Now |
DISTI #
PEWAN1018
|
Pasternack Enterprises US | Key Specifications, Waveguide Size: WR-10, Frequency, Min: 75 GHz, Frequency, Max: 110 GHz, Beam Width V: 32, Beam Width H: 32. WR-10 Waveguide Standard Gain Horn Antenna Operating from 75 GHz to 110 GHz with a Nominal 15 dBi Gain with UG-387/U-Mod Round Cover Flange. PEWAN1018 WR-10 standard gain horn antenna is also known as a waveguide horn. This WR-10 standard gain horn antenna has a 15 dBi nominal gain and a round cover flange. Our 15 dBi WR-10 horn antenna has a minimum frequency of 75 GHz and a maximum frequency of 110 GHz. WR10 standard gain horn waveguide antenna PEWAN1018 has a vertical beam width of 32 and horizontal of 32 degrees at 3 dB. This WR-10 standard gain horn antenna with 15 dBi is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our WR10 waveguide horn antenna can ship worldwide the same day as it is purchased as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$665.1500 / $692.8600 | Buy Now |