Part Details for LCAN1/0-14F-X by Panduit Corp
Results Overview of LCAN1/0-14F-X by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCAN1/0-14F-X Information
LCAN1/0-14F-X by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for LCAN1/0-14F-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$10.2800 | Buy Now |
|
Onlinecomponents.com | One-hole, standard barrel with window, narrow tongue lug, 1/0 AWG wire, 1/4" stud hole. RoHS: Compliant |
25 In Stock |
|
$6.5800 / $34.2000 | Buy Now |
DISTI #
000000000006077142
|
Sager | Terminals Copper Compression Lug, 1 Hole, #1/0 AWG | 0 |
|
Buy Now | |
|
Master Electronics | One-hole, standard barrel with window, narrow tongue lug, 1/0 AWG wire, 1/4" stud hole. RoHS: Compliant |
25 In Stock |
|
$6.5800 / $34.2000 | Buy Now |
Part Details for LCAN1/0-14F-X
LCAN1/0-14F-X CAD Models
LCAN1/0-14F-X Part Data Attributes
|
LCAN1/0-14F-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCAN1/0-14F-X
Panduit Corp
Terminal and Terminal Block,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |