-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, LAN; 10/100/1000 BASE-T Application(s), 1:1,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC3500
|
Newark | Xfmr, 380Uh, 10/100 Base-T, 1Port/Smd, No. Of Ports:1 Port, Turns Ratio:1Ct:1Ct, Inductance:380Μh, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Bourns SM453229-381N7Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1793 |
|
$0.2010 | Buy Now |
DISTI #
29AH7359
|
Newark | Xfmr, 10/100/1000 Base-T, 1Port, Smd, Transformer Type:10/100/1000 Base-T, No. Of Ports:1 Port, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Bourns SM453229-381N7Y Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4140 / $0.8500 | Buy Now |
DISTI #
SM453229-381N7YCT-ND
|
DigiKey | XFRMR LAN 10/100/1000 1:1 350UH Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7537 In Stock |
|
$0.2501 / $0.8600 | Buy Now |
DISTI #
SM453229-381N7Y
|
Avnet Americas | Telecom 10/100/1000 Base-T Chip LAN Transformer 1:1 1500VAC SMD T/R - Tape and Reel (Alt: SM453229-381N7Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2135 / $0.2425 | Buy Now |
DISTI #
95AC3500
|
Avnet Americas | Telecom 10/100/1000 Base-T Chip LAN Transformer 1:1 1500VAC SMD T/R - Product that comes on tape, but is not reeled (Alt: 95AC3500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1793 Partner Stock |
|
$0.3840 / $0.6970 | Buy Now |
DISTI #
652-SM453229-381N7Y
|
Mouser Electronics | Audio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,4.7x3.2mm RoHS: Compliant | 8596 |
|
$0.2500 / $0.8000 | Buy Now |
DISTI #
V72:2272_23114114
|
Arrow Electronics | Telecom Transformer 1:1 6 Terminal SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2328 Container: Cut Strips | Americas - 4 |
|
$0.2458 | Buy Now |
DISTI #
71581461
|
RS | Chip LAN,10/100/1G xformer,4.7x3.2mm | Bourns SM453229-381N7Y RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 / $0.6500 | RFQ |
|
Onlinecomponents.com | Datacom Transformer - LAN, 10/100/1000 BASE-T Application(s) - 1:1 RoHS: Compliant |
6000 In Stock |
|
$0.2166 / $0.2507 | Buy Now |
DISTI #
65155816
|
Verical | Telecom Transformer 1:1 6 Terminal SMD RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2241 | Americas - 6000 |
|
$0.3086 / $0.3482 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SM453229-381N7Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SM453229-381N7Y
Bourns Inc
Datacom Transformer, LAN; 10/100/1000 BASE-T Application(s), 1:1,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Application | LAN; 10/100/1000 BASE-T | |
Height | 2.9 mm | |
Isolation Voltage | 1500 V | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Primary Inductance | 380 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 3.3 mm |