Part Details for MBS4991 by Motorola Mobility LLC
Overview of MBS4991 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MBS4991
MBS4991 CAD Models
MBS4991 Part Data Attributes:
|
MBS4991
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MBS4991
Motorola Mobility LLC
10V, SILICON BILATERAL SWITCH, TO-226AA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 10 V | |
Configuration | SINGLE | |
Holding Current-Max | 1.5 mA | |
Holding Current-Nom | 0.7 mA | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.7 V | |
On-state Current-Max | 200 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 1 V | |
Surface Mount | NO | |
Switching Voltage-Max | 10 V | |
Switching Voltage-Min | 6 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SILICON BILATERAL SWITCH |
Alternate Parts for MBS4991
This table gives cross-reference parts and alternative options found for MBS4991. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBS4991, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBS4991 | 10V, SILICON BILATERAL SWITCH, TO-226AA, PLASTIC, CASE 29-04, 3 PIN | onsemi | MBS4991 vs MBS4991 |