Parametric results for: imt-1 box-side board under Board Stacking Connectors

Filter Your Search

1 - 10 of 386 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FCN-244F080-G/C
FUJITSU Component Ltd
Check for Price Obsolete 80 2 2.54 mm FEMALE BOARD STRAIGHT TELECOM AND DATACOM CONNECTOR STAGGERED CONFIGURATION, LOW PROFILE NO NO NO e4 NO 94V-0 SOCKET PALLADIUM MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER FUJITSU COMPONENT LTD unknown EAR99 8536.69.40.30
FCN-244F030-G/4
FUJITSU Component Ltd
Check for Price Obsolete 30 2 2.54 mm FEMALE BOARD STRAIGHT TELECOM AND DATACOM CONNECTOR STAGGERED CONFIGURATION, LOW PROFILE NO NO NO e4 NO 94V-0 SOCKET PALLADIUM NO SOLDER FUJITSU COMPONENT LTD unknown EAR99 8536.69.40.30
FCN-244F090-G/E
FUJITSU Component Ltd
Check for Price Obsolete 90 2 2.54 mm FEMALE BOARD STRAIGHT TELECOM AND DATACOM CONNECTOR STAGGERED CONFIGURATION, LOW PROFILE NO NO NO e4 NO 94V-0 SOCKET PALLADIUM NO SOLDER FUJITSU COMPONENT LTD unknown EAR99 8536.69.40.30
145802012002829+
KYOCERA Crystal Device Corporation
Check for Price Yes Yes Obsolete 12 2 400 µm MALE BOARD NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO NO NO NO PLUG NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT KYOCERA CORP unknown
5015310410
Molex
Check for Price Active BOARD STACKING CONNECTOR 501531 MOLEX INC unknown
145802050003829+
KYOCERA Crystal Device Corporation
Check for Price Yes Yes Obsolete 50 2 400 µm MALE BOARD NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO NO NO NO PLUG NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT KYOCERA CORP unknown
FCN-264J100-G/A
FUJITSU Component Ltd
Check for Price Obsolete 100 2 2.54 mm 5 40 mΩ 1 A FEMALE BOARD LIQUID CRYSTAL POLYMER AU STRAIGHT BOARD CONNECTOR HIGH DENSITY, STAGGERED CONFIGURATION 500VAC V NO .5004 N 100 MΩ SHRD ENDS .139 N NO NO e4 NO -55 °C 105 °C SOCKET PALLADIUM RECTANGULAR SQ PIN-SKT 0.05 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED 1.27 mm SOLDER 0.208 inch 0.283 inch 2.642 inch 0.12 inch FUJITSU COMPONENT LTD unknown EAR99 8536.69.40.40
FCN-244F030-G/5
FUJITSU Component Ltd
Check for Price Obsolete 30 2 2.54 mm FEMALE BOARD STRAIGHT TELECOM AND DATACOM CONNECTOR STAGGERED CONFIGURATION, LOW PROFILE NO NO NO e4 NO 94V-0 SOCKET PALLADIUM NO SOLDER FUJITSU COMPONENT LTD unknown EAR99 8536.69.40.30
145802060302829+
KYOCERA Crystal Device Corporation
Check for Price Obsolete 60 2 400 µm MALE BOARD NOT SPECIFIED STRAIGHT BOARD STACKING CONNECTOR NO NO NO NO PLUG COPPER ALLOY MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT KYOCERA KINSEKI CORP unknown EAR99 8536.69.40.40
FCN-264P100-G/C
FUJITSU Component Ltd
Check for Price Obsolete 100 2 2.54 mm 5 40 mΩ 1 A MALE BOARD LIQUID CRYSTAL POLYMER AU STRAIGHT BOARD STACKING CONNECTOR HIGH DENSITY, STAGGERED CONFIGURATION 500VAC V NO .5004 N 100 MΩ SHRD ENDS .139 N NO NO e4 NO -55 °C 105 °C PLUG PALLADIUM PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.05 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED 1.27 mm SOLDER 0.287 inch 0.65 inch 2.68 inch 0.11 inch FUJITSU COMPONENT LTD unknown EAR99 8536.69.40.40