Part Details for 5015310410 by Molex
Overview of 5015310410 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5015310410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24058CT-ND
|
DigiKey | CONN PLUG 40POS SMD GOLD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43 In Stock |
|
$2.3210 / $2.6400 | Buy Now |
DISTI #
5015310410
|
Avnet Americas | Conn Board to Board PL 40 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5015310410) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Container: Reel | 0 |
|
RFQ | |
DISTI #
58104541
|
Verical | Conn Board to Board PL 40 POS 0.4mm Solder ST SMD SlimStack T/R Min Qty: 38 Package Multiple: 1 | Americas - 1500 |
|
$1.5500 / $1.6800 | Buy Now |
DISTI #
5015310410
|
Avnet Americas | Conn Board to Board PL 40 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5015310410) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Container: Reel | 0 |
|
RFQ |