Part Details for 145802060302829+ by KYOCERA Crystal Device Corporation
Overview of 145802060302829+ by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 145802060302829+
145802060302829+ CAD Models
145802060302829+ Part Data Attributes:
|
145802060302829+
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
145802060302829+
KYOCERA Crystal Device Corporation
CONNECTOR, 60 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA KINSEKI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for 145802060302829+
This table gives cross-reference parts and alternative options found for 145802060302829+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 145802060302829+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14507706002861 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Kyocera AVX Components | 145802060302829+ vs 14507706002861 |
61083-064540LF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 145802060302829+ vs 61083-064540LF |
009072060301883 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | 145802060302829+ vs 009072060301883 |
88808-660 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 145802060302829+ vs 88808-660 |
71259-360H | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 145802060302829+ vs 71259-360H |
71794-360HLF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 145802060302829+ vs 71794-360HLF |
14507706005861 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Kyocera AVX Components | 145802060302829+ vs 14507706005861 |
95639-460H | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 145802060302829+ vs 95639-460H |
87450-960LF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 145802060302829+ vs 87450-960LF |
PK5-060P-T-4-GGF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 145802060302829+ vs PK5-060P-T-4-GGF |