Part Details for FCN-244F030-G/5 by FUJITSU Component Ltd
Overview of FCN-244F030-G/5 by FUJITSU Component Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for FCN-244F030-G/5
FCN-244F030-G/5 CAD Models
FCN-244F030-G/5 Part Data Attributes:
|
FCN-244F030-G/5
FUJITSU Component Ltd
Buy Now
Datasheet
|
Compare Parts:
FCN-244F030-G/5
FUJITSU Component Ltd
CONNECTOR, 30 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, SOCKET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU COMPONENT LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STAGGERED CONFIGURATION, LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | PALLADIUM | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |