Filter Your Search
1 - 10 of 142 results
|
DG442DYZ-T
Renesas Electronics Corporation
|
$0.7821 | Yes | Active | 15 V | YES | -15 V | 85 Ω | 250 ns | 210 ns | SPST | CMOS | IT CAN ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | -20 V | -5 V | 1 | 4 | 60 dB | 20 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 16 | M16.15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||
|
DG442BDY-E3
Vishay Intertechnologies
|
$0.9500 | Yes | Active | 15 V | YES | -15 V | 80 Ω | 2 Ω | 220 ns | 120 ns | SPST | CMOS | NC | 1 | 4 | 90 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-16 | compliant | Vishay | |||||||||||||||
|
DG442LEDY-T1-GE3
Vishay Intertechnologies
|
$0.9993 | Yes | Active | 5 V | YES | -5 V | 30 Ω | 100 mΩ | 75 ns | 55 ns | 100 mA | SPST | -8 V | -3 V | NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | 1 µA | 8 V | 3 V | BREAK-BEFORE-MAKE | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | 8542.39.00.01 | Vishay | ||||||||||||||
|
DG442DY-E3
Vishay Intertechnologies
|
$1.0375 | Yes | Active | 15 V | YES | -15 V | 85 Ω | 4 Ω | 250 ns | 210 ns | SPST | CMOS | NO | 1 | 4 | 60 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | SOIC-16 | compliant | Vishay | |||||||||||||||
|
DG442LEDY-GE3
Vishay Intertechnologies
|
$1.1382 | Yes | Active | 5 V | YES | -5 V | 30 Ω | 100 mΩ | 75 ns | 55 ns | 100 mA | SPST | -8 V | -3 V | NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | 1 µA | 8 V | 3 V | BREAK-BEFORE-MAKE | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | 8542.39.00.01 | Vishay | ||||||||||||||
|
DG442LEDQ-T1-GE3
Vishay Intertechnologies
|
$1.2303 | Yes | Active | 5 V | YES | -5 V | 30 Ω | 100 mΩ | 75 ns | 55 ns | 100 mA | SPST | -8 V | -3 V | NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | 1 µA | 8 V | 3 V | BREAK-BEFORE-MAKE | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | 8542.39.00.01 | Vishay | ||||||||||||||
|
DG442DYZ
Renesas Electronics Corporation
|
$1.3725 | Yes | Yes | Active | 15 V | YES | -15 V | 85 Ω | 250 ns | 210 ns | SPST | CMOS | IT CAN ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | -20 V | -5 V | 1 | 4 | 60 dB | 20 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-16 | 16 | M16.15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||
|
DG442DY-T1-E3
Vishay Intertechnologies
|
$1.5705 | Yes | Active | 15 V | YES | -15 V | 85 Ω | 4 Ω | 250 ns | 210 ns | SPST | CMOS | NO | 1 | 4 | 60 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | SOIC-16 | compliant | Vishay | |||||||||||||||
|
DG442DJ-E3
Vishay Intertechnologies
|
$1.6048 | Yes | Active | 15 V | NO | -15 V | 85 Ω | 4 Ω | 250 ns | 210 ns | SPST | CMOS | NO | 1 | 4 | 60 dB | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | DIP-16 | compliant | Vishay | |||||||||||||||
|
DG442LEDQ-GE3
Vishay Intertechnologies
|
$1.6893 | Yes | Active | 5 V | YES | -5 V | 30 Ω | 100 mΩ | 75 ns | 55 ns | 100 mA | SPST | -8 V | -3 V | NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | 1 µA | 8 V | 3 V | BREAK-BEFORE-MAKE | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | 8542.39.00.01 | Vishay |