-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPST,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC4684
|
Newark | Analogue Switch, 4Ch, Spst - No, Soic-16, No. Of Channels:4Channels, Analogue Switch Type:Spst - No, On State Resistance Max:26Ohm, Supply Voltage Range:3V To 16V, Analogue Switch Case:Soic, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |Vishay DG442LEDY-T1-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 858 |
|
$1.0600 / $1.5200 | Buy Now |
DISTI #
22AC3986
|
Newark | Precision Monolithic Quad Spst Low S |Vishay DG442LEDY-T1-GE3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5820 / $0.6860 | Buy Now |
DISTI #
DG442LEDY-T1-GE3
|
Avnet Americas | Analog Switch Quad SPST 16-Pin SOIC T/R - Tape and Reel (Alt: DG442LEDY-T1-GE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5899 / $0.7495 | Buy Now |
DISTI #
78-DG442LEDY-T1-GE3
|
Mouser Electronics | Analog Switch ICs Mono quad SPST Pd 650mW SOIC-16 RoHS: Compliant | 14021 |
|
$0.5620 / $1.4600 | Buy Now |
|
Future Electronics | IC SWITCH QUAD SPST 16-SOIC RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5500 / $0.5750 | Buy Now |
DISTI #
DG442LEDY-T1-GE3
|
TTI | Analog Switch ICs Mono quad SPST Pd 650mW SOIC-16 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5460 / $0.5570 | Buy Now |
DISTI #
DG442LEDY-T1-GE3
|
EBV Elektronik | Analog Switch Quad SPST 16-Pin SOIC T/R (Alt: DG442LEDY-T1-GE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG442LEDY-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG442LEDY-T1-GE3
Vishay Intertechnologies
SPST,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 55 ns | |
Switch-on Time-Max | 75 ns | |
Switching | BREAK-BEFORE-MAKE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |