Part Details for DG442LEDY-GE3 by Vishay Intertechnologies
Overview of DG442LEDY-GE3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for DG442LEDY-GE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC0137
|
Newark | Analogue Switch, 4 Ch, Spst, Soic-16, No. Of Channels:4Channels, Analogue Switch Type:Spst, On State Resistance Max:26Ohm, Supply Voltage Range:3V To 16V, ± 3V To ± 8V, Analogue Switch Case:Soic, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |Vishay DG442LEDY-GE3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1615 |
|
$0.9240 / $1.5500 | Buy Now |
DISTI #
DG442LEDY-GE3
|
Avnet Americas | Low Charge Injection and Leakage Analog Switch Multiplexer Quad 1:1 SPST-NO 16-Pin SOIC Tube - Tape and Reel (Alt: DG442LEDY-GE3) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6785 / $0.8620 | Buy Now |
DISTI #
78-DG442LEDY-GE3
|
Mouser Electronics | Analog Switch ICs Quad SPST Switch 3-16V RoHS: Compliant | 500 |
|
$0.6590 / $1.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks | 0 |
|
$0.6130 | Buy Now |
|
Bristol Electronics | 56 |
|
RFQ | ||
DISTI #
DG442LEDY-GE3
|
TTI | Analog Switch ICs Quad SPST Switch 3-16V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.6400 / $0.6500 | Buy Now |
Part Details for DG442LEDY-GE3
DG442LEDY-GE3 CAD Models
DG442LEDY-GE3 Part Data Attributes
|
DG442LEDY-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG442LEDY-GE3
Vishay Intertechnologies
SPST,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 55 ns | |
Switch-on Time-Max | 75 ns | |
Switching | BREAK-BEFORE-MAKE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |