Filter Your Search
1 - 10 of 696,194 results
|
VLMY31J1K2-GS08
Vishay Intertechnologies
|
$0.0302 | Yes | Active | YELLOW | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 7.85 mcd | 590 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Yellow | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | GREEN, PLASTIC, SMD, LCC-2 | compliant | Vishay | |||||||
|
L-173YD
Kingbright
|
$0.0322 | Yes | Yes | Active | YELLOW | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 5.0 mcd | 590 nm | 100 deg | DIFFUSED | IC COMPATIBLE, HIGH RELIABILITY | Yellow | SINGLE | 100 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT CORP | unknown | Kingbright | 8541.40.20.00 | |||||||
|
VLMY3100-GS08
Vishay Intertechnologies
|
$0.0359 | Yes | Active | YELLOW | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 10.0 mcd | 585 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Yellow | SINGLE | 120 cd | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | LCC-2 | compliant | Vishay | 8541.40.20.00 | EAR99 | ||||
|
OSY50603C1E
OptoSupply Limited
|
$0.0390 | Yes | Contact Manufacturer | YELLOW | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 32.5 mcd | 120 deg | SINGLE | 0.015 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 600 µm | 1.2 mm | OPTOSUPPLY LTD | unknown | ||||||||||||||
|
FYLS-0805UGC
Foryard
|
$0.0406 | Yes | Contact Manufacturer | YELLOW GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 40.0 mcd | 568 nm | 130 deg | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) | 2.1 mm | 800 µm | 1.4 mm | NINGBO FORYARD OPTOELECTRONICS CO LTD | unknown | ||||||||||||||
|
MC20437
SPC Multicomp
|
$0.0420 | Active | YELLOW | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 70.0 mcd | 590 nm | 60 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | T-3 | 80 °C | -25 °C | 2 | BULK | ROUND | 2.54 mm | 11 mm | 8 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.40.20.00 | ||||||||||||
|
S170GC-1BG
Lucky Light Electronics Co Ltd
|
$0.0425 | Yes | Contact Manufacturer | YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 40.0 mcd | 575 nm | 120 deg | WATER CLEAR | SINGLE | 0.02 cd | SINGLE COLOR LED | 5 V | 80 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.7 mm | 1.1 mm | 1.4 mm | LUCKY LIGHT ELECTRONICS CO LTD | unknown | ||||||||||||
|
LTST-S270KSKT
Lite-On Semiconductor Corporation
|
$0.0445 | Yes | Yes | Active | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 80.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Yellow | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 1.15 mm | 1.2 mm | LITE-ON TECHNOLOGY CORP | compliant | Lite-On | 8541.40.20.00 | EAR99 | ||||||
|
LTL-403Y
Lite-On Semiconductor Corporation
|
$0.0456 | Yes | Active | YELLOW | 20 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 2.5 mcd | 585 nm | 104 deg | DIFFUSED | IC COMPATIBLE | Yellow | SINGLE | SINGLE COLOR LED | 100 °C | -55 °C | 2 | BULK | RECTANGULAR | 2.54 mm | 7 mm | 4 mm | LITE-ON TECHNOLOGY CORP | compliant | Lite-On | 8541.40.20.00 | ||||||||||
|
CNX714C401FVW
Visual Communications Company
|
$0.0478 | Yes | Active | YELLOW | 20 mA | 28 V | 1 | NO | PANEL MOUNT | 785.5 mcd | SINGLE | 0.45 cd | SINGLE COLOR LED | 80 °C | -40 °C | 2 | BULK | ROUND | 17 mm | VISUAL COMMUNICATIONS COMPANY LLC | compliant | 8531.80.90.51 | EAR99 |