Part Details for VLMY3100-GS08 by Vishay Intertechnologies
Overview of VLMY3100-GS08 by Vishay Intertechnologies
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for VLMY3100-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7146
|
Newark | Led, Yel, 10Mcd, 594Nm, Smd, Led Color:Yellow, Led Mounting:Smd, Led Case Size:Plcc-2, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:594Nm, Luminous Intensity:10Mcd, Viewing Angle:120°, Lens Shape:Round With Flat Top Rohs Compliant: Yes |Vishay VLMY3100-GS08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 118 |
|
$0.0310 | Buy Now |
DISTI #
VLMY3100-GS08
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin PLCC T/R - Tape and Reel (Alt: VLMY3100-GS08) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
DISTI #
48W7146
|
Avnet Americas | LED Uni-Color Yellow 585nm 2-Pin PLCC T/R - Bulk (Alt: 48W7146) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
78-VLMY3100
|
Mouser Electronics | Standard LEDs - SMD Yellow Non-Diffused 11.2mcd(max)@10mA RoHS: Compliant | 14564 |
|
$0.0910 / $0.4500 | Buy Now |
DISTI #
E02:0323_00194508
|
Arrow Electronics | LED Uni-Color Yellow 585nm 2-Pin PLCC T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks Date Code: 2403 | Europe - 28500 |
|
$0.0946 / $0.1053 | Buy Now |
DISTI #
V72:2272_09168882
|
Arrow Electronics | LED Uni-Color Yellow 585nm 2-Pin PLCC T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2110 Container: Cut Strips | Americas - 6311 |
|
$0.0769 / $0.2520 | Buy Now |
|
Future Electronics | Yellow 3 x 2.8 x 1.75 mm 120° 20 mA 1.8 V 18 mcd Surface Mount LED - PLCC-2 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 9000Reel |
|
$0.0971 / $0.1100 | Buy Now |
DISTI #
77686854
|
Verical | LED Uni-Color Yellow 585nm 2-Pin PLCC T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2403 | Americas - 28500 |
|
$0.1302 | Buy Now |
DISTI #
66385641
|
Verical | LED Uni-Color Yellow 585nm 2-Pin PLCC T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 295 Package Multiple: 1 Date Code: 2236 | Americas - 6500 |
|
$0.0908 / $0.1061 | Buy Now |
DISTI #
55234041
|
Verical | LED Uni-Color Yellow 585nm 2-Pin PLCC T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 2110 | Americas - 6311 |
|
$0.0769 / $0.1406 | Buy Now |
Part Details for VLMY3100-GS08
VLMY3100-GS08 CAD Models
VLMY3100-GS08 Part Data Attributes:
|
VLMY3100-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VLMY3100-GS08
Vishay Intertechnologies
Single Color LED, Yellow, Clear Nondiffused, 2.4mm, LCC-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | LCC-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SUPPORTS INFRARED | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Lens Type | CLEAR NONDIFFUSED | |
Luminous Intensity-Min | 120 cd | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.8 mm | |
Viewing Angle | 120 deg |
Alternate Parts for VLMY3100-GS08
This table gives cross-reference parts and alternative options found for VLMY3100-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VLMY3100-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VLMY3100-GS18 | Single Color LED, Yellow, Clear Nondiffused, 2.4mm, LCC-2 | Vishay Intertechnologies | VLMY3100-GS08 vs VLMY3100-GS18 |