Filter Your Search
1 - 10 of 785 results
|
AT27LV256A-90JU
Microchip Technology Inc
|
$2.8112 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 90 ns | OTP ROM | ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 20 µA | 8 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
AT27LV010A-70JU
Microchip Technology Inc
|
$3.1284 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 70 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 20 µA | 8 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
AT27LV512A-90JU
Microchip Technology Inc
|
$3.3536 | Yes | Yes | Active | 524.288 kbit | 8 | 64KX8 | 3.3 V | 90 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 20 µA | 8 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
AT27LV256A-90JU-T
Microchip Technology Inc
|
$3.3700 | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 90 ns | OTP ROM | ALSO OPERATES AT 5V NOMINAL SUPPLY VOLTAGE | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 20 µA | 8 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | LCC-32 | |||||||||
|
AT27LV020A-12JU
Microchip Technology Inc
|
$3.4979 | Yes | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 120 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 20 µA | 8 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
AT27LV512A-90JU-T
Microchip Technology Inc
|
$3.7100 | Yes | Active | 524.288 kbit | 8 | 64KX8 | 3.3 V | 90 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 20 µA | 8 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | LCC-32 | ||||||||
|
AT27LV040A-90JU
Microchip Technology Inc
|
$5.6617 | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 90 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 20 µA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | GREEN, PLASTIC, MS-016AE, LCC-32 | ||||
|
AT27LV020A-12JU-T
Microchip Technology Inc
|
$6.0650 | Active | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 120 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 20 µA | 8 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | LCC-32 | ||||||||
|
AT27LV040A-90JU-T
Microchip Technology Inc
|
$10.7450 | Active | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 90 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 20 µA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | LCC-32 | |||||||||
|
AT27LV256A-90RU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3.3 V | 90 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 20 µA | 20 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 250 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.79 mm | 18.25 mm | 8.69 mm | ATMEL CORP | unknown | EAR99 | 8542.32.00.71 | 0.330 INCH, GREEN, PLASTIC, SOIC-28 | SOIC | 28 |