Part Details for AT27LV512A-90JU-T by Microchip Technology Inc
Overview of AT27LV512A-90JU-T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for AT27LV512A-90JU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2601
|
Newark | 90Ns, Plcc, Ind Temp, Green 32 Plcc 11.5X14X3.37Mm T/R Rohs Compliant: Yes |Microchip AT27LV512A-90JU-T Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0500 | Buy Now |
DISTI #
AT27LV512A-90JU-TCT-ND
|
DigiKey | IC EPROM 512KBIT PARALLEL 32PLCC Min Qty: 750 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0488 | Buy Now |
DISTI #
AT27LV512A-90JU-T
|
Avnet Americas | 512K-bit 64K x 8 Low Voltage One-time PROM 90ns 8mA 3V to 3.6V 32-Pin PLCC T/R - Tape and Reel (Alt: AT27LV512A-90JU-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.9600 / $3.1900 | Buy Now |
DISTI #
556-AT27LV512A-90JUT
|
Mouser Electronics | EPROM 90NS, PLCC, IND TEMP, GREEN RoHS: Compliant | 0 |
|
$2.9600 | Order Now |
DISTI #
V72:2272_17076728
|
Arrow Electronics | EPROM OTP 512K-bit 64K x 8 90ns 32-Pin PLCC T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2339 Container: Cut Strips | Americas - 550 |
|
$3.6674 / $5.5235 | Buy Now |
DISTI #
AT27LV512A-90JU-T
|
Microchip Technology Inc | 90NS, PLCC, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
750 Alternates Available |
|
$2.6500 / $3.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$2.9100 | Buy Now |
|
Onlinecomponents.com | 750 Factory Stock |
|
$2.7800 / $5.8100 | Buy Now | |
DISTI #
71285663
|
Verical | EPROM OTP 512K-bit 64K x 8 90ns 32-Pin PLCC T/R Min Qty: 3 Package Multiple: 1 Date Code: 2339 | Americas - 550 |
|
$3.6674 / $5.5235 | Buy Now |
DISTI #
AT27LV512A-90JU-T
|
Avnet Americas | 512K-bit 64K x 8 Low Voltage One-time PROM 90ns 8mA 3V to 3.6V 32-Pin PLCC T/R - Tape and Reel (Alt: AT27LV512A-90JU-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.9600 / $3.1900 | Buy Now |
Part Details for AT27LV512A-90JU-T
AT27LV512A-90JU-T CAD Models
AT27LV512A-90JU-T Part Data Attributes
|
AT27LV512A-90JU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27LV512A-90JU-T
Microchip Technology Inc
IC OTP 512KBIT 90NS 32PLCC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Access Time-Max | 90 ns | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 13 V | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |