Filter Your Search
1 - 10 of 108 results
|
Z0103MA0,116
WeEn Semiconductor Co Ltd
|
$0.1021 | Active | 4 QUADRANT LOGIC LEVEL TRIAC | e3 | Tin (Sn) | WEEN SEMICONDUCTORS CO LTD | , | unknown | EAR99 | WeEn Semiconductors | |||||||||||||||||||||||||||||||||||
|
Z0103MA,116
WeEn Semiconductor Co Ltd
|
$0.1042 | Active | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | WeEn Semiconductors | 8541.30.00.80 | ||||||||||||||||||
|
Z0103MUF
STMicroelectronics
|
$0.1188 | Yes | Active | 7 mA | 5 mA | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | 0.5 V/us | 10 V/us | 1.3 V | e3 | 1 | 125 °C | -40 °C | 260 | 30 | YES | Matte Tin (Sn) - annealed | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC PACKAGE-4 | not_compliant | EAR99 | STMicroelectronics | 4 | ||||||||||||||||||||
|
Z0103NA0,412
WeEn Semiconductor Co Ltd
|
$0.1210 | Yes | Active | 4 QUADRANT LOGIC LEVEL TRIAC | NOT SPECIFIED | NOT SPECIFIED | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | |||||||||||||||||||||||||||||||||||
|
Z0103MA,126
WeEn Semiconductor Co Ltd
|
$0.1375 | Active | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin (Sn) | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | unknown | EAR99 | WeEn Semiconductors | 8541.30.00.80 | ||||||||||||||||||
|
Z0103NA,412
WeEn Semiconductor Co Ltd
|
$0.1451 | Yes | Active | 800 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | WeEn Semiconductors | 8541.30.00.80 | |||||||||||||||||
|
Z0103MA,412
WeEn Semiconductor Co Ltd
|
$0.1604 | Yes | Active | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | TO-92 | O-PBCY-T3 | e3 | IEC-60134 | 125 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin (Sn) | THROUGH-HOLE | BOTTOM | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | WeEn Semiconductors | 8541.30.00.80 | |||||||||||||||||
|
Z0103MN,135
WeEn Semiconductor Co Ltd
|
$0.1614 | Yes | Active | 600 V | 1 A | TRIAC | SINGLE | R-PDSO-G4 | e3 | IEC-60134 | 1 | 125 °C | MAIN TERMINAL 2 | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | 8541.30.00.80 | ||||||||||||||||||
|
Z0103MN0,135
NXP Semiconductors
|
$0.1747 | Yes | Transferred | 500 µA | 7 mA | 5 mA | 600 V | 1 A | TRIAC | 0.5 V/us | 80 V/us | 1.3 V | e3 | 150 °C | -40 °C | 260 | 30 | YES | TIN | NXP SEMICONDUCTORS | , | compliant | EAR99 | 4 | SC-73 | SOT223 | |||||||||||||||||||
|
Z0103MA,412
NXP Semiconductors
|
$0.1830 | Yes | Transferred | 500 µA | 7 mA | 5 mA | 600 V | 1 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 1.3 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN | THROUGH-HOLE | BOTTOM | NXP SEMICONDUCTORS | PLASTIC, SC-43A, 3 PIN | compliant | EAR99 | 8541.30.00.80 | 3 | TO-92 | SOT54 |