Filter Your Search
1 - 10 of 561 results
|
VCO190-350
RF Micro Devices Inc
|
Check for Price | Obsolete | VARI-L CO INC | unknown | |||||||||||||||||||||||||||||
|
VCO190-250T
RF Micro Devices Inc
|
Check for Price | Obsolete | 200 MHz | 300 MHz | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 12 V | 1 V | 11.5 MHz/V | -110 dBc/Hz | 14 mA | 5.25 V | 4.75 V | e0 | 85 °C | -35 °C | TIN LEAD | 12.7mm x 12.7mm x 3.9624mm | RF MICRO DEVICES INC | unknown | ||||||||||||
|
VCO190-1635T
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 1.6 GHz | 1.67 GHz | 1.67 GHz | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 3.9 V | 1 V | 33 MHz/V | -105 dBc/Hz | 30 mA | 5.1 V | 4.9 V | Not Qualified | 85 °C | -10 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.5SQ,100 | YES | 12.7mm x 12.7mm x 3.9624mm | RF MICRO DEVICES INC | unknown | LCC16,.5SQ,100 | |||||
|
VCO190-882U(Y)
RF Micro Devices Inc
|
Check for Price | Obsolete | 869 MHz | 882 MHz | 894 MHz | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4 V | 1 V | 20 MHz/V | -1 dBm | -111 dBc/Hz | 20 mA | 5.25 V | 4.75 V | 85 °C | -35 °C | SURFACE MOUNT | YES | 9.4996mm x 9.4996mm x 3.302mm | RF MICRO DEVICES INC | unknown | ||||||||||
|
VCO190-3275T
RF Micro Devices Inc
|
Check for Price | Transferred | SIRENZA MICRODEVICES INC | unknown | |||||||||||||||||||||||||||||
|
VCO190-1850T(Y)
RF Micro Devices Inc
|
Check for Price | Transferred | 1.8 GHz | 1.9 GHz | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 6 V | 1 V | 50 MHz/V | 3 dBm | -100 dBc/Hz | 15 mA | 5.25 V | 4.75 V | 85 °C | -35 °C | 12.7mm x 12.7mm x 3.9624mm | RF MICRO DEVICES INC | unknown | |||||||||||||
|
VCO190-2453T
RF Micro Devices Inc
|
Check for Price | Obsolete | 2.4 GHz | 2.453 GHz | 2.506 GHz | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 55 MHz/V | 2 dBm | -96 dBc/Hz | 18 mA | 5.25 V | 4.75 V | e0 | 85 °C | -35 °C | TIN LEAD | 12.7mm x 12.7mm x 3.9624mm | RF MICRO DEVICES INC | unknown | ||||||||||
|
VCO190-902MT
RF Micro Devices Inc
|
Check for Price | Obsolete | 889 MHz | 915 MHz | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4 V | 1 V | 13 MHz/V | 3 dBm | -114 dBc/Hz | 15 mA | 5.25 V | 4.75 V | e0 | 85 °C | -35 °C | TIN LEAD | 12.7mm x 12.7mm x 3.9624mm | RF MICRO DEVICES INC | unknown | |||||||||||
|
VCO190-926T
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 913 MHz | 939 MHz | 939 MHz | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4 V | 1 V | 12 MHz/V | 5 dBm | -114 dBc/Hz | 15 mA | 5.25 V | 4.75 V | Not Qualified | 85 °C | -35 °C | SURFACE MOUNT | 16 | METAL | LCC16,.5SQ,100 | YES | 12.7mm x 12.7mm x 3.9624mm | RF MICRO DEVICES INC | unknown | |||||
|
VCO190-2350T
RF Micro Devices Inc
|
Check for Price | Obsolete | RF MICRO DEVICES INC | unknown |