Part Details for VCO190-250T by RF Micro Devices Inc
Overview of VCO190-250T by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCO190-250T
VCO190-250T CAD Models
VCO190-250T Part Data Attributes:
|
VCO190-250T
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
VCO190-250T
RF Micro Devices Inc
Voltage Controlled Oscillator, 200MHz Min, 300MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 12 V | |
Control Voltage-Min | 1 V | |
JESD-609 Code | e0 | |
Modulation Sensitivity | 11.5 MHz/V | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 300 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | ||
Phase Noise | -110 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 3.9624mm | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Terminal Finish | TIN LEAD |