Part Details for VCO190-1850T(Y) by RF Micro Devices Inc
Overview of VCO190-1850T(Y) by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for VCO190-1850T(Y)
VCO190-1850T(Y) CAD Models
VCO190-1850T(Y) Part Data Attributes
|
VCO190-1850T(Y)
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
VCO190-1850T(Y)
RF Micro Devices Inc
Voltage Controlled Oscillator, 1800MHz Min, 1900MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 6 V | |
Control Voltage-Min | 1 V | |
Modulation Sensitivity | 50 MHz/V | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 1900 MHz | |
Operating Frequency-Min | 1800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 3 dBm | |
Phase Noise | -100 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 3.9624mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V |