Filter Your Search
1 - 10 of 139 results
|
UT54ACS02-PQAH
Cobham Advanced Electronic Solutions
|
Check for Price | No | Obsolete | 5 V | 13 ns | 13 ns | 4 | 2 | NO | DIP | NO | NOR GATE | CMOS | 100 µA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 1M Rad(Si) V | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
UT54ACS02E-UCC
Cobham PLC
|
Check for Price | Active | 4.5 V | 17 ns | 17 ns | 4 | 2 | YES | DFP | 50 pF | NO | AC | NOR GATE | CMOS | 8 mA | 5.5 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | COBHAM PLC | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
UT54ACS02PVXH
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 14 ns | 4 | 2 | NO | DIP | AC | NOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | AEROFLEX COLORADO SPRINGS | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||||||
|
UT54ACS02-UQXH
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 13 ns | YES | DFP | NO | NOR GATE | CMOS | 100 µA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 1M Rad(Si) V | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
UT54ACS02UQAH
Cobham Semiconductor Solutions
|
Check for Price | No | No | Contact Manufacturer | 5 V | 14 ns | 4 | 2 | YES | DFP | AC | NOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.525 mm | AEROFLEX COLORADO SPRINGS | DFP, | unknown | DFP | 14 | ||||||||||
|
UT54ACS02-PQXR
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 13 ns | NO | DIP | NO | NOR GATE | CMOS | 100 µA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
UT54ACS02-PCA
Cobham PLC
|
Check for Price | No | Active | 5 V | 13 ns | 13 ns | 4 | 2 | NO | DIP | NO | AC | NOR GATE | CMOS | 100 µA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | COBHAM PLC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
UT54ACS02-PCC
Cobham PLC
|
Check for Price | No | Active | 5 V | 13 ns | 13 ns | 4 | 2 | NO | DIP | NO | AC | NOR GATE | CMOS | 100 µA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | COBHAM PLC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||
|
UT54ACS02-UCX
Cobham Power Products
|
Check for Price | Transferred | 5 V | 13 ns | 4 | 2 | YES | DFP | AC | NOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | AEROFLEX PLAINVIEW | DFP, | unknown | 8542.39.00.01 | DFP | 14 | ||||||||||||||||
|
UT54ACS02-PVAH
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 14 ns | 4 | 2 | NO | DIP | AC | NOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | AEROFLEX COLORADO SPRINGS | DIP, | unknown | 8542.39.00.01 |