Part Details for UT54ACS02-UCX by Cobham Power Products
Overview of UT54ACS02-UCX by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS02-UCX
UT54ACS02-UCX CAD Models
UT54ACS02-UCX Part Data Attributes
|
UT54ACS02-UCX
Cobham Power Products
Buy Now
Datasheet
|
Compare Parts:
UT54ACS02-UCX
Cobham Power Products
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.2865 mm |
Alternate Parts for UT54ACS02-UCX
This table gives cross-reference parts and alternative options found for UT54ACS02-UCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS02-UCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS02-UQAH | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham PLC | UT54ACS02-UCX vs UT54ACS02-UQAH |
UT54ACS02-UVAH | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham PLC | UT54ACS02-UCX vs UT54ACS02-UVAH |
UT54ACS02-UCC | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 | Cobham PLC | UT54ACS02-UCX vs UT54ACS02-UCC |
5962R9651401QXC | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | UT54ACS02-UCX vs 5962R9651401QXC |
UT54ACS02-UCX | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACS02-UCX vs UT54ACS02-UCX |
5962H9651401QXA | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | UT54ACS02-UCX vs 5962H9651401QXA |
UT54ACS02-UQAH | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACS02-UCX vs UT54ACS02-UQAH |
UT54ACS02-UCC | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, FP-14 | Cobham Semiconductor Solutions | UT54ACS02-UCX vs UT54ACS02-UCC |
5962R9651401VXA | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | UT54ACS02-UCX vs 5962R9651401VXA |
5962H9651401QXC | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham Semiconductor Solutions | UT54ACS02-UCX vs 5962H9651401QXC |