Part Details for UT54ACS02-PCA by Cobham PLC
Overview of UT54ACS02-PCA by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS02-PCA
UT54ACS02-PCA CAD Models
UT54ACS02-PCA Part Data Attributes
|
UT54ACS02-PCA
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACS02-PCA
Cobham PLC
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0001 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UT54ACS02-PCA
This table gives cross-reference parts and alternative options found for UT54ACS02-PCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS02-PCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT54ACS02PVXH | AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS02-PCA vs UT54ACS02PVXH |
5962R9651401VCX | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS02-PCA vs 5962R9651401VCX |
UT54ACS02-PCX | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham PLC | UT54ACS02-PCA vs UT54ACS02-PCX |
5962R9651401VCC | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS02-PCA vs 5962R9651401VCC |
UT54ACS02PQXR | AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS02-PCA vs UT54ACS02PQXR |
UT54ACS02PVAR | AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS02-PCA vs UT54ACS02PVAR |
UT54ACS02-PQCH | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, DIP-14 | Cobham PLC | UT54ACS02-PCA vs UT54ACS02-PQCH |
5962H9651401VCA | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS02-PCA vs 5962H9651401VCA |
UT54ACS02PQXH | AC SERIES, QUAD 2-INPUT NOR GATE, CDIP14, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS02-PCA vs UT54ACS02PQXH |
5962R9651401QCC | NOR Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | Cobham Semiconductor Solutions | UT54ACS02-PCA vs 5962R9651401QCC |