Filter Your Search
1 - 10 of 74 results
|
OSTTX100100
On-Shore Technology Inc
|
$2.1879 | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 10 | 1 | 300 V | 10 A | CONNECTOR | STANDARD: UL 94V-0, PA66 | CUL; UL | 12 AWG | 3.31 mm2 | SCREW | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||
|
TX0100A-HZ-1-FREQ
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | SUPPLY VOLTAGE 3.3V AVAILABLE | RALTRON ELECTRONICS CORP | compliant | Sine | 1 PPM/YEAR | NO | 1 % | THROUGH HOLE MOUNT | 155.52 MHz | 1 MHz | 70 °C | -20 °C | CLIPPED SINE | 700 mV | 20.0mm x 20.0mm x 10.0mm | 5.25 V | 4.75 V | 5 V | NO | |||||||||||||||||||||||||||||||||||||||||||
|
TX0100A-LZ-1-FREQ
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | SUPPLY VOLTAGE 3.3V AVAILABLE | RALTRON ELECTRONICS CORP | compliant | Sine | 1 PPM/YEAR | NO | 1 % | THROUGH HOLE MOUNT | 155.52 MHz | 1 MHz | 70 °C | CLIPPED SINE | 700 mV | 20.0mm x 20.0mm x 10.0mm | 5.25 V | 4.75 V | 5 V | NO | ||||||||||||||||||||||||||||||||||||||||||||
|
TX10005DASLPLDH
Murata Power Solutions
|
Check for Price | Obsolete | MURATA POWER SOLUTIONS INC | unknown | EAR99 | 70 °C | NO | MODULE | , | 10 | AC-DC POWER FACTOR CORRECTION MODULE | 264 V | 90 V | 120 V | R-XXMA-X10 | 304.79 mm | 0.2 % | 1 | 1 | 10 | 18.9 V | 17.1 V | 18 V | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | HYBRID | COMMERCIAL | UNSPECIFIED | UNSPECIFIED | 1 kW | YES | 123.95 mm | ||||||||||||||||||||||||||||||||
|
TX10012000J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OSTTX100260
On-Shore Technology Inc
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 10 | 1 | 300 V | 10 A | CONNECTOR | STANDARD: UL 94V-0, THERMOPLASTIC | UL | 12 AWG | SCREW | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
TE0100A-LZ-1-FREQ
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | SUPPLY VOLTAGE 3.3V AVAILABLE | RALTRON ELECTRONICS CORP | compliant | Sine | 1 PPM/YEAR | NO | 1 % | THROUGH HOLE MOUNT | 155.52 MHz | 1 MHz | 70 °C | CLIPPED SINE | 700 mV | 20.0mm x 20.0mm x 10.0mm | 5.25 V | 4.75 V | 5 V | NO | ||||||||||||||||||||||||||||||||||||||||||||
|
TXF6C100-FREQ
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | RALTRON ELECTRONICS CORP | compliant | Sine | 1 PPM/YEAR | YES | 1 % | THROUGH HOLE MOUNT | 40 MHz | 8 MHz | 70 °C | -20 °C | SINE | 636.4 mV | 20mm x 20mm x 10mm | 5 V | NO | 50 Ω | |||||||||||||||||||||||||||||||||||||||||||||
|
TXD10005LASLPLNH
Murata Power Solutions
|
Check for Price | Obsolete | MURATA POWER SOLUTIONS INC | unknown | EAR99 | 70 °C | NO | MODULE | , | 10 | AC-DC POWER FACTOR CORRECTION MODULE | 264 V | 90 V | 120 V | R-XXMA-X10 | 304.79 mm | 0.2 % | 1 | 1 | 10 | 2.625 V | 2.375 V | 2.5 V | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | HYBRID | COMMERCIAL | UNSPECIFIED | UNSPECIFIED | 1 kW | YES | 123.95 mm | ||||||||||||||||||||||||||||||||
|
TX10038000J0G
Amphenol FCi
|
Check for Price | Active | BARRIER STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 |