Part Details for TX0100A-LZ-1-FREQ by Raltron Electronics Corporation
Overview of TX0100A-LZ-1-FREQ by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TX0100A-LZ-1-FREQ
TX0100A-LZ-1-FREQ CAD Models
TX0100A-LZ-1-FREQ Part Data Attributes
|
TX0100A-LZ-1-FREQ
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TX0100A-LZ-1-FREQ
Raltron Electronics Corporation
Clipped Sine Output Oscillator, 1MHz Min, 155.52MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | SUPPLY VOLTAGE 3.3V AVAILABLE | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 155.52 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CLIPPED SINE | |
Output Level | 0.7 V | |
Physical Dimension | 20.0mm x 20.0mm x 10.0mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |