Part Details for OSTTX100100 by On-Shore Technology Inc
Overview of OSTTX100100 by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OSTTX100100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OSTTX100100-ND
|
DigiKey | TERM BLOCK PLUG 10POS 90DEG 5MM Min Qty: 29 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4586 | Buy Now |
Part Details for OSTTX100100
OSTTX100100 CAD Models
OSTTX100100 Part Data Attributes
|
OSTTX100100
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
OSTTX100100
On-Shore Technology Inc
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for OSTTX100100
This table gives cross-reference parts and alternative options found for OSTTX100100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OSTTX100100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB560-10DS-300 | Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s), | Eby Electro Inc | OSTTX100100 vs EB560-10DS-300 |