Filter Your Search
1 - 5 of 5 results
|
TLP908(LB)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 10 µs | 700 µm | 700 µm | 1mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 10 mA | e0 | TIN LEAD | TOSHIBA CORP | DIP-4 | unknown | |||||||||||||||||||
|
TLP908(LB,F)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | NO | Transistor | 1 | 50 mA | 750 µA | 30 V | 400 mV | e0 | 85 °C | -25 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | TOSHIBA CORP | unknown | |||||||||||||||||
|
TLP908(LB)
Marktech Optoelectronics
|
Check for Price | No | Active | NO | Transistor | 1 | 50 mA | 750 µA | 400 mV | e0 | 85 °C | -25 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | MARKTECH OPTOELECTRONICS | unknown | ||||||||||||||||||
|
TLP908(LB)-R
Toshiba America Electronic Components
|
Check for Price | No | Active | NO | 10 µs | 1.5 mm | 500 µm | 0.05-0.15mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 0.15V VCE, 0.10UA DARK CURRENT | 10 mA | 1.3 V | 1 V | e0 | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 2.6 mm | 1.5 mm | 3.4 mm | TOSHIBA CORP | unknown | ||||||||||
|
TLP908(LB)-O
Toshiba America Electronic Components
|
Check for Price | No | Active | NO | 10 µs | 1.5 mm | 500 µm | 0.11-0.33mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 0.15V VCE, 0.10UA DARK CURRENT | 10 mA | 1.3 V | 1 V | e0 | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 2.6 mm | 1.5 mm | 3.4 mm | TOSHIBA CORP | unknown |