Filter Your Search
1 - 10 of 21,445 results
|
02560995-000
TE Connectivity
|
$0.0008 | Yes | Obsolete | 0.25 % | STAINLESS STEEL | LINEAR POSITION SENSOR,LVDT,AC OUTPUT | 85 °C | -25 °C | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||
|
LTH-209-01
Lite-On Semiconductor Corporation
|
$0.3807 | Yes | Active | NO | 3.81 mm | 3.81 mm | 1mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 0.40V VCE, 100NA DARK CURRENT | 20 mA | 1.6 V | 1.2 V | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5 mm | 15.2 mm | 17.8 mm | LITE-ON TECHNOLOGY CORP | unknown | Lite-On | |||||||||||||||||||||||
|
QRE1113GR
onsemi
|
$0.4475 | Yes | Active | YES | 20 µs | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | Transistor | 1 | 1 | 300 mV | 85 °C | -40 °C | SURFACE MOUNT | ONSEMI | compliant | onsemi | PACKAGE-4 | 100CY | EAR99 | 8541.40.80.00 | |||||||||||||||||||||||||
|
VCNT2020
Vishay Intertechnologies
|
$0.4941 | Yes | Active | YES | 15 µs | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | Transistor | 1 | 5 V | 85 °C | -25 °C | SURFACE MOUNT | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | SMD-4 | |||||||||||||||||||||||||||||
|
OPB608B
TT Electronics OPTEK Technology
|
$0.5118 | Yes | Yes | Transferred | NO | 9.525 mm | 1.27 mm | 1-4mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 5V VCE | 1 | 20 mA | 2 mA | 1.7 V | 400 mV | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.39 mm | 4.5 mm | 6.1 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||||||||
|
TCRT5000
Vishay Semiconductors
|
$0.5942 | Obsolete | NO | 12 mm | 12 mm | 0.50-2.10mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 0.40V VCE, 10NA DARK CURRENT | 60 mA | 1.5 V | 1.25 V | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 5.8 mm | 7 mm | 10.2 mm | VISHAY TELEFUNKEN | unknown | Vishay | ||||||||||||||||||||||||
|
TCRT5000L
Vishay Semiconductors
|
$0.6137 | Yes | Obsolete | NO | 15 mm | 200 µm | 0.50-2.10mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 60 mA | 1.5 V | 1.25 V | e2 | 85 °C | -25 °C | PANEL MOUNT | RECTANGULAR | Tin/Silver (Sn/Ag) | SOLDER | 5.8 mm | 7 mm | 10.2 mm | VISHAY SEMICONDUCTORS | unknown | Vishay | 10.2 X 5.80 MM, 7 MM HEIGHT, ROHS COMPLIANT-4 | |||||||||||||||||||
|
TCRT5000
Vishay Intertechnologies
|
$0.6141 | Yes | Active | NO | 15 mm | 200 µm | 0.50-2.10mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 1 | 60 mA | 1.5 V | 1.25 V | 400 mV | e2 | 85 °C | -25 °C | PANEL MOUNT | RECTANGULAR | TIN SILVER | SOLDER | 5.8 mm | 7 mm | 10.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 10.2 X 5.80 MM, 7 MM HEIGHT, ROHS COMPLIANT-4 | ||||||||||||||||
|
QRD1114
Fairchild Semiconductor Corporation
|
$0.6181 | Yes | Yes | Transferred | NO | 10 µs | 1.27 mm | 1.27 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Transistor | DAY LIGHT FILTER, 0.40V VCE, 100NA DARK CURRENT | 1 | 20 mA | 5 mA | 30 V | 1.7 V | 400 mV | e3 | 85 °C | -40 °C | 1.3 mm | THROUGH HOLE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 4.39 mm | 4.65 mm | 6.1 mm | FAIRCHILD SEMICONDUCTOR CORP | not_compliant | PLASTIC PACKAGE-4 | REFLECTIVE RECTANGULAR SENSOR PCB MOUNT | EAR99 | 8541.40.80.00 | CUSTOM | 4 | |||||||
|
TCRT1000
Vishay Semiconductors
|
$0.6259 | Yes | Obsolete | NO | 1 mm | 1 mm | 0.30-0.50mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 0.30V VCE, 200NA DARK CURRENT | 50 mA | 1.6 V | 1.25 V | e2 | THROUGH HOLE MOUNT | RECTANGULAR | Tin/Silver (Sn/Ag) | SOLDER | 2.5 mm | 4 mm | 7 mm | VISHAY TELEFUNKEN | unknown | Vishay |