Part Details for TLP908(LB)-O by Toshiba America Electronic Components
Overview of TLP908(LB)-O by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TLP908(LB)-O
TLP908(LB)-O CAD Models
TLP908(LB)-O Part Data Attributes:
|
TLP908(LB)-O
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP908(LB)-O
Toshiba America Electronic Components
Position, Linear, Photoelectric Sensor, POSITION, LINEAR SENSOR-DIFFUSE, 0.7-0.7mm, 1mA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 0.15V VCE, 0.10UA DARK CURRENT | |
Body Breadth | 2.6 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 3.4 mm | |
JESD-609 Code | e0 | |
Measurement Range-Max (mm) | 1.5 mm | |
Measurement Range-Min (mm) | 0.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 10 mA | |
Output Range | 0.11-0.33mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 10 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |