Filter Your Search
1 - 10 of 25 results
|
TA-49.152MBD-T
TXC Corporation
|
$1.0528 | Yes | Yes | Obsolete | 49.152 MHz | 25 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | 7mm x 5mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | |||||||
|
MCSOF/TA49.152MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 49.152 MHz | 50 % | 5 V | CMOS | TAPE AND REEL; TRAY; 10 YEARS AGING AVAILABLE | 3 ns | NO | 3 ns | 60/40 % | 70 °C | SURFACE MOUNT | YES | 14.1mm x 9.3mm x 2.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||||||||
|
MCSOH/TA49.1520MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 49.152 MHz | 50 % | 10 LS TTL | 5 V | CMOS | TR; TRAY | 3 ns | NO | 3 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 14.1mm x 9.3mm x 2.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||||||||||
|
531TA49M0000DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 49 MHz | 50 % | 2.5 V | CMOS | TAPE AND REEL | NO | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT, SMD, 6 PIN | unknown | Clock | ||||||||||
|
530TA49M0000BG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 49 MHz | 50 % | 2.5 V | CMOS | 530 | TRAY | NO | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||||||||||
|
531TA49M0000BG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 49 MHz | 50 % | 2.5 V | CMOS | 531 | TRAY | NO | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||||||||||
|
MCSOFV/TA49.152MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 49.152 MHz | 50 % | 3.3 V | CMOS | TAPE AND REEL; TRAY; 10 YEARS AGING AVAILABLE | 3 ns | NO | 3 ns | 60/40 % | 70 °C | SURFACE MOUNT | YES | 14.1mm x 9.3mm x 2.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||||||||
|
MCSO1HV/TA49.152MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 49.152 MHz | 50 % | 3.3 V | CMOS | TRAY | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 7.86mm x 3.6mm x 2.0mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||||||
|
531TA49M0000DG
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 49 MHz | 50 % | 2.5 V | CMOS | TRAY | NO | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock | |||||||||||
|
MCSO1V/TA49.152MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 49.152 MHz | 50 % | 3.3 V | CMOS | 7 ns | NO | 7 ns | 60/40 % | 70 °C | SURFACE MOUNT | YES | 7.86mm x 3.6mm x 2mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock |