Part Details for MCSO1V/TA49.152MHZ by Golledge Electronics Ltd
Overview of MCSO1V/TA49.152MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MCSO1V/TA49.152MHZ
MCSO1V/TA49.152MHZ CAD Models
MCSO1V/TA49.152MHZ Part Data Attributes:
|
MCSO1V/TA49.152MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MCSO1V/TA49.152MHZ
Golledge Electronics Ltd
CMOS Output Clock Oscillator, 49.152MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 49.152 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Physical Dimension | 7.86mm x 3.6mm x 2mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |