Part Details for MCSOH/TA49.1520MHZ by Golledge Electronics Ltd
Overview of MCSOH/TA49.1520MHZ by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for MCSOH/TA49.1520MHZ
MCSOH/TA49.1520MHZ CAD Models
MCSOH/TA49.1520MHZ Part Data Attributes
|
MCSOH/TA49.1520MHZ
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MCSOH/TA49.1520MHZ
Golledge Electronics Ltd
CMOS Output Clock Oscillator, 49.152MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TR; TRAY | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 49.152 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 10 LS TTL | |
Physical Dimension | 14.1mm x 9.3mm x 2.4mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |