Parametric results for: SPM5015T-100M-LR under Fixed Inductors

Filter Your Search

1 - 10 of 16 results

|
-
-
-
Manufacturer Part Number: spm5015t
Select parts from the table below to compare.
Compare
Compare
SPM5015T-1R5M-LR
TDK Corporation
$0.8006 Yes Active GENERAL PURPOSE INDUCTOR 1.5 µH 36.9 mΩ 20 % YES 100 kHz 5.2 A Metal 2120 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED L BEND 1.5 mm 5.4 mm 5.1 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
SPM5015T-1R0M-LR
TDK Corporation
$0.8186 Yes Active GENERAL PURPOSE INDUCTOR 1 µH 24.8 mΩ 20 % YES 100 kHz 6.3 A Metal 2120 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED L BEND 1.5 mm 5.4 mm 5.1 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
SPM5015T-4R7M-LR
TDK Corporation
$0.8191 Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 103.5 mΩ 20 % YES 100 kHz 3.2 A Metal 2120 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED L BEND 1.5 mm 5.4 mm 5.1 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
SPM5015T-2R2M-LR
TDK Corporation
$0.8198 Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 43.5 mΩ 20 % YES 100 kHz 4.8 A Metal 2120 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED L BEND 1.5 mm 5.4 mm 5.1 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
SPM5015T-R47M-LR
TDK Corporation
$0.8468 Yes Active GENERAL PURPOSE INDUCTOR 470 nH 12.1 mΩ 20 % YES 100 kHz 9 A Metal 2120 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED L BEND 1.5 mm 5.4 mm 5.1 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
SPM5015T-3R3M-LR
TDK Corporation
$0.8493 Yes Active GENERAL PURPOSE INDUCTOR 3.3 µH 82.5 mΩ 20 % YES 100 kHz 3.5 A Metal 2120 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED L BEND 1.5 mm 5.4 mm 5.1 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
SPM5015T-3R3M
TDK Corporation
$0.8867 Yes Obsolete GENERAL PURPOSE INDUCTOR TDK CORP compliant EAR99 8504.50.80.00 TDK
SPM5015T-100M-LR
TDK Corporation
$0.8867 Yes Active GENERAL PURPOSE INDUCTOR 10 µH 193.8 mΩ 20 % YES 100 kHz 2.3 A Metal 2120 POWER INDUCTOR 1 YES 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED L BEND 1.5 mm 5.4 mm 5.1 mm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
SPM5015T-2R2M
TDK Corporation
$0.8867 Yes Obsolete GENERAL PURPOSE INDUCTOR TDK CORP compliant EAR99 8504.50.80.00 TDK
SPM5015T-4R7M
TDK Corporation
$0.8867 Yes Obsolete GENERAL PURPOSE INDUCTOR TDK CORP compliant EAR99 8504.50.80.00 TDK