-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y6980
|
Newark | 5.4Mm X 5.1Mm, -40 To +125 Degc, 3.1A, 4.7 H, 107.5M/Tape And Reel |Tdk SPM5015T-4R7M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-172380-1-ND
|
DigiKey | FIXED IND 4.7UH 3.1A 102.8 MOHM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
177 In Stock |
|
$0.7717 / $1.2900 | Buy Now |
|
Chip1Cloud | FIXED IND 4.7UH 3.1A 102.8 MOHM / Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3.1A 0.1028Ohm DCR T/R | 3500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM5015T-4R7M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM5015T-4R7M
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Inductor Type | GENERAL PURPOSE INDUCTOR |