Filter Your Search
11 - 16 of 16 results
|
SPM5015T-1R5M
TDK Corporation
|
$0.8867 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||||||||||||||||||
|
SPM5015T-1R0M
TDK Corporation
|
$0.8867 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||||||||||||||||||
|
SPM5015T-R47M
TDK Corporation
|
$0.8867 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||||||||||||||||||
|
SPM5015T-6R8M-LR
TDK Corporation
|
$0.8978 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 134.6 mΩ | 20 % | YES | 100 kHz | 2.8 A | Metal | 2120 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1.5 mm | 5.4 mm | 5.1 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | CHIP | ||
|
SPM5015T-R86M-LR
TDK Corporation
|
$1.0669 | Yes | Active | GENERAL PURPOSE INDUCTOR | 860 nH | 21.3 mΩ | 20 % | YES | 100 kHz | 6.8 A | Metal | 2120 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1.5 mm | 5.4 mm | 5.1 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | CHIP | ||
|
SPM5015T-R68M-LR
TDK Corporation
|
$1.0669 | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 16.5 mΩ | 20 % | YES | 100 kHz | 7.3 A | Metal | 2120 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | L BEND | 1.5 mm | 5.4 mm | 5.1 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | CHIP |