Filter Your Search
1 - 10 of 14 results
|
SP8782BMP
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | 3 ns | 1 | YES | SOP | ECL | PRESCALER | BIPOLAR | 1 GHz | 1 | 60 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | SOP, SOP8,.25 | unknown | 8542.39.00.01 | ||||||||||||||
|
SP8782BMP
Microsemi Corporation
|
Check for Price | No | No | Transferred | 3 ns | 1 | YES | SOP | PRESCALER | 1 GHz | 1 | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MITEL SEMICONDUCTOR | SOP, | unknown | 8542.39.00.01 | SOIC | 8 | ||||||||||||||||
|
SP8782B
Plessey Semiconductors Ltd
|
Check for Price | Transferred | PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
SP8782B
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | 1 GHz | PRESCALER | ECL | 40 mA | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP8,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SP8782BMPTC
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 5 V | 3 ns | 1 | YES | SOP | 8782 | PRESCALER | SELECTABLE DIVISION RATIO 32/33 | 1 GHz | 1 | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROSEMI CORP | 0.150 INCH, MS-012AA, SOIC-8 | unknown | 8542.39.00.01 | SOIC | 8 | ||||||||||
|
SP8782/B/MPTC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 | YES | SOP | 8782 | PRESCALER | SELECTABLE DIVISION RATIO 32/33 | 1 GHz | 1 | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 8 | |||||||||
|
SP8782BMPTC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 3 ns | 1 | YES | SOP | 8782 | PRESCALER | SELECTABLE DIVISION RATIO 32/33 | 1 GHz | 1 | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 8 | ||||||||
|
SP8782/B/MP2Q
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | SOP | 1 GHz | PRESCALER | 60 mA | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | MICROSEMI CORP | compliant | 8542.39.00.01 | SOIC | 8 | ||||||||||||||||||||||
|
SP8782BDP
Dynex Semiconductor
|
Check for Price | No | Obsolete | 5 V | 3 ns | 1 | NO | DIP | 1 GHz | 8782 | PRESCALER | BIPOLAR | 1 GHz | 1 | 60 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP8,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
SP8782/B/MP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 1 | YES | SOP | 8782 | PRESCALER | SELECTABLE DIVISION RATIO 32/33 | 1 GHz | 1 | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | SOIC | 8 |