Part Details for SP8782BMP by Dynex Semiconductor
Overview of SP8782BMP by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SP8782BMP
SP8782BMP CAD Models
SP8782BMP Part Data Attributes
|
SP8782BMP
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SP8782BMP
Dynex Semiconductor
Prescaler, ECL Series, 1-Func, Bipolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ECL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 60 mA | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
fmax-Min | 1000 MHz |
Alternate Parts for SP8782BMP
This table gives cross-reference parts and alternative options found for SP8782BMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP8782BMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP8782/B/MP | 8782 SERIES, PRESCALER, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Microsemi Corporation | SP8782BMP vs SP8782/B/MP |
SP8782/B/MP2Q | Prescaler, 8782 Series, 1-Func, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Zarlink Semiconductor Inc | SP8782BMP vs SP8782/B/MP2Q |
SP8782BMPTC | Prescaler, 8782 Series, 1-Func, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Microsemi Corporation | SP8782BMP vs SP8782BMPTC |
SP8782BMP | Prescaler, 1-Func, PDSO8, PLASTIC, DIP-8 | Microsemi Corporation | SP8782BMP vs SP8782BMP |