Part Details for SP8782BMPTC by Microsemi Corporation
Overview of SP8782BMPTC by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SP8782BMPTC
SP8782BMPTC CAD Models
SP8782BMPTC Part Data Attributes
|
SP8782BMPTC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SP8782BMPTC
Microsemi Corporation
Prescaler, 8782 Series, 1-Func, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECTABLE DIVISION RATIO 32/33 | |
Family | 8782 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 1000 MHz |
Alternate Parts for SP8782BMPTC
This table gives cross-reference parts and alternative options found for SP8782BMPTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP8782BMPTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP8782/B/MP | 8782 SERIES, PRESCALER, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Microsemi Corporation | SP8782BMPTC vs SP8782/B/MP |
SP8782/B/MP2Q | Prescaler, 8782 Series, 1-Func, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Zarlink Semiconductor Inc | SP8782BMPTC vs SP8782/B/MP2Q |
SP8782BMP | Prescaler, 1-Func, PDSO8, PLASTIC, DIP-8 | Microsemi Corporation | SP8782BMPTC vs SP8782BMP |