Filter Your Search
1 - 10 of 38 results
|
HD6417750RF240
Renesas Electronics Corporation
|
$26.0471 | No | No | Obsolete | 32 | 240 MHz | 64 | 26 | 34 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.6 V | 1.4 V | COMMERCIAL EXTENDED | S-PQFP-G208 | Not Qualified | e0 | 75 °C | -20 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.56 mm | 28 mm | 28 mm | RENESAS ELECTRONICS CORP | HFQFP | FQFP, | 208 | PRQP0208KE | unknown | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics | |||||||
|
HD6417751RBP240
Renesas Electronics Corporation
|
$30.3145 | No | Obsolete | 32 | 240 MHz | 32 | 26 | 34 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.6 V | 1.4 V | COMMERCIAL EXTENDED | S-PBGA-B256 | Not Qualified | e0 | 75 °C | -20 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.1 mm | 27 mm | 27 mm | RENESAS ELECTRONICS CORP | BGA | BGA, | 256 | PRBG0256DE | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics | ||||||||
|
D6417750RBA240HVU0
Renesas Electronics Corporation
|
$35.4364 | Yes | No | Active | 32 | 240 MHz | 64 | 26 | 34 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.6 V | 1.35 V | INDUSTRIAL | S-PBGA-B256 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1.27 mm | BOTTOM | 2.6 mm | 27 mm | 27 mm | RENESAS ELECTRONICS CORP | BGA | 27 X 27 MM, 1.27 MM HEIGHT, LEAD FREE, PLASTIC, BGA-256 | 256 | PRBG0256DM | compliant | Renesas Electronics | |||||||||||
|
D6417751RBA240HVU0
Renesas Electronics Corporation
|
$54.0846 | Yes | No | Active | 32 | 240 MHz | 32 | 32 | 32.768 kHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | IT ALSO OPERATES AT 1.5 V | YES | FLOATING POINT | YES | YES | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B256 | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.6 mm | 27 mm | 27 mm | RENESAS ELECTRONICS CORP | BGA | 27 X 27 MM, 1.27 MM PITCH, PLASTIC, LEAD FREE, BGA-256 | 256 | PRBG0256DM | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||
|
HD6417750RBG200V
Renesas Electronics Corporation
|
Check for Price | Yes | No | Obsolete | 32 | 200 MHz | 64 | 26 | 34 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.7 V | 1.4 V | COMMERCIAL EXTENDED | S-PBGA-B292 | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 292 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 2 mm | 17 mm | 17 mm | RENESAS ELECTRONICS CORP | FBGA | BGA-292 | 292 | PRBG0292GA | unknown | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics | ||||||||
|
HD6417750SBP200
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 32 | 200 MHz | 64 | 26 | 34 MHz | YES | 1.95 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.07 V | 1.8 V | COMMERCIAL EXTENDED | S-PBGA-B256 | Not Qualified | e0 | 75 °C | -20 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.1 mm | 27 mm | 27 mm | RENESAS ELECTRONICS CORP | BGA | BGA, BGA256,20X20,50 | 256 | PRBG0256DE | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics | |||||||
|
HD6417750SVF133
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 32 | 133 MHz | 64 | 26 | 34 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.7 V | 1.4 V | COMMERCIAL EXTENDED | S-PQFP-G208 | Not Qualified | e6 | 75 °C | -20 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 3.56 mm | 28 mm | 28 mm | RENESAS ELECTRONICS CORP | QFP | FQFP, QFP208,1.2SQ,20 | 208 | PRQP0208KE | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics | |||||||
|
HD6417751F167
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32 | 167 MHz | 32 | 26 | 34 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2 V | 1.6 V | COMMERCIAL EXTENDED | S-PQFP-G256 | Not Qualified | e0 | 75 °C | -20 °C | 256 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 3.95 mm | 28 mm | 28 mm | RENESAS ELECTRONICS CORP | HFQFP | QFP-256 | 256 | PRQP0256LA | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics | |||||||
|
HD6417750RBP200V
Renesas Electronics Corporation
|
Check for Price | Yes | No | Obsolete | 32 | 200 MHz | 64 | 26 | 34 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.6 V | 1.35 V | COMMERCIAL EXTENDED | S-PBGA-B256 | Not Qualified | e1 | 3 | 75 °C | -20 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 2.1 mm | 27 mm | 27 mm | RENESAS ELECTRONICS CORP | BGA | LEAD FREE, BGA-256 | 256 | PRBG0256DE | unknown | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics | ||||||
|
HD6417750RX240V
Renesas Electronics Corporation
|
Check for Price | Yes | No | Active | MICROPROCESSOR, RISC | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | HFQFP | 208 | PRQP0208KJ | compliant | 8542.31.00.01 | Renesas Electronics |