Part Details for HD6417751RBP240 by Renesas Electronics Corporation
Overview of HD6417751RBP240 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HD6417751RBP240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SH-4 SuperH SH7750 Microcontroller IC 32-Bit 240MHz ROMless 256-BGA (27x27) | 1500 |
|
RFQ |
Part Details for HD6417751RBP240
HD6417751RBP240 CAD Models
HD6417751RBP240 Part Data Attributes
|
HD6417751RBP240
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD6417751RBP240
Renesas Electronics Corporation
32-bit Microcontrollers, , /
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 256 | |
Manufacturer Package Code | PRBG0256DE | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 34 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Low Power Mode | YES | |
Number of Terminals | 256 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Speed | 240 MHz | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for HD6417751RBP240
This table gives cross-reference parts and alternative options found for HD6417751RBP240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD6417751RBP240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC604ARS30 | RISC Microprocessor, 32-Bit, 33.33MHz, CMOS, CBGA256, 21 MM, 1.27 MM PITCH, CERAMIC, BGA-256 | Motorola Semiconductor Products | HD6417751RBP240 vs MPC604ARS30 |
MPC850SRZT33A | RISC Microprocessor, CMOS, PBGA256, PLASTIC, BGA-256 | Motorola Semiconductor Products | HD6417751RBP240 vs MPC850SRZT33A |
MPC852TVR66 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Freescale Semiconductor | HD6417751RBP240 vs MPC852TVR66 |
MPC870CVR133 | 32-BIT, 133MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | HD6417751RBP240 vs MPC870CVR133 |
MPC850SRZT33A | RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 | Motorola Mobility LLC | HD6417751RBP240 vs MPC850SRZT33A |
PPC604B100 | RISC Microprocessor, 32-Bit, 100MHz, CMOS, CBGA256, 21 X 21 MM, 1.27 MM PITCH, CERAMIC, BGA-256 | Motorola Semiconductor Products | HD6417751RBP240 vs PPC604B100 |
XPC850DECVR50BU | 32-BIT, 50 MHz, RISC PROCESSOR, PBGA256, 23 X 23 MM, 1.22 MM HEIGHT, 1.27 MM PITCH, PLASTIC, BGA-256 | Freescale Semiconductor | HD6417751RBP240 vs XPC850DECVR50BU |
MPC850ZT33 | RISC Microprocessor, CMOS, PBGA256, PLASTIC, BGA-256 | Motorola Semiconductor Products | HD6417751RBP240 vs MPC850ZT33 |
SC220C0BTAV001 | Microprocessor, 32-Bit, 40MHz, CMOS, PBGA256, 27 X 27 MM, 2.33 MM HEIGHT, MS-034, PLASTIC, BGA-256 | Zarlink Semiconductor Inc | HD6417751RBP240 vs SC220C0BTAV001 |
MPC850DCZT66A | RISC Microprocessor, CMOS, PBGA256, PLASTIC, BGA-256 | Motorola Semiconductor Products | HD6417751RBP240 vs MPC850DCZT66A |