Filter Your Search
1 - 10 of 66 results
|
SG-636PCE25.0000MC3
Seiko Epson Corporation
|
Check for Price | No | Obsolete | CMOS | SEIKO EPSON CORP | unknown | Clock | ||||||||||||||||||||||||||||||
|
SG-636PCE20.4800MC2
Epson Electronics America Inc
|
Check for Price | Yes | Obsolete | 20.48 MHz | 100 % | 30 pF | 3.3 V | CMOS | TAPE AND REEL; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.6 V | 3 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 10.5mm x 5.0mm x 2.7mm | SEIKO EPSON CORP | unknown | Clock | |||||||||||||
|
SG-636PCE20.0000MC0
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 20 MHz | 100 % | 30 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 9 mA | 3.6 V | 3 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | SMDIP4,.2,200 | YES | 10.5mm x 5.0mm x 2.7mm | SEIKO EPSON CORP | unknown | Clock | |||||||||||
|
SG-636PCE2.21675C3:ROHS
Epson Electronics America Inc
|
Check for Price | Yes | Obsolete | 2.2168 MHz | 3.3 V | 40 MHz | 2.2168 MHz | 4 mA | 9 mA | e6 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.23,200 | YES | Tin/Bismuth (Sn/Bi) | SEIKO EPSON CORP | compliant | Clock | SMDIP4,.23,200 | ||||||||||||||
|
SG-636PCE24.0000MC0:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 24 MHz | 100 % | 30 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.6 V | 3 V | 55/45 % | e6 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Tin/Bismuth (Sn/Bi) | 10.5mm x 5.0mm x 2.7mm | SEIKO EPSON CORP | not_compliant | Clock | |||||||||||
|
SG-636PCE20.0000MC0:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 100 % | 30 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.6 V | 3 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 10.5mm x 5.0mm x 2.7mm | SEIKO EPSON CORP | not_compliant | Clock | ROHS COMPLIANT, J-LEADED, MINI SMD, 4 PIN | ||||||||||||
|
SG-636PCE27.0000MC0
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 27 MHz | 100 % | 30 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 9 mA | 3.6 V | 3 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | SMDIP4,.2,200 | YES | 10.5mm x 5.0mm x 2.7mm | SEIKO EPSON CORP | unknown | Clock | |||||||||||
|
SG-636PCE2.21675MC:ROHS
Epson Electronics America Inc
|
Check for Price | No | Yes | Obsolete | 2.2168 MHz | 100 % | 30 pF | 3.3 V | CMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 4 mA | 5 ns | 9 mA | 3.6 V | 3 V | 55/45 % | e6 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.2,200 | YES | Tin/Bismuth (Sn/Bi) | 10.5mm x 5.0mm x 2.7mm | SEIKO EPSON CORP | compliant | Clock | SMDIP4,.2,200 | ||||
|
SG-636PCE20.0000MC3:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 20 MHz | 100 % | 30 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 9 mA | 3.6 V | 3 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | SMDIP4,.2,200 | YES | 10.5mm x 5.0mm x 2.7mm | SEIKO EPSON CORP | not_compliant | Clock | |||||||||||
|
SG-636PCE29.4912MC:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 29.4912 MHz | 100 % | 30 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; BULK | 5 ns | NO | 5 ns | 3.6 V | 3 V | 55/45 % | e6 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Tin/Bismuth (Sn/Bi) | 10.5mm x 5.0mm x 2.7mm | SEIKO EPSON CORP | not_compliant | Clock | J-LEADED, SMD, 4 PIN |