Part Details for SG-636PCE2.21675C3:ROHS by Epson Electronics America Inc
Overview of SG-636PCE2.21675C3:ROHS by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for SG-636PCE2.21675C3:ROHS
SG-636PCE2.21675C3:ROHS CAD Models
SG-636PCE2.21675C3:ROHS Part Data Attributes:
|
SG-636PCE2.21675C3:ROHS
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SG-636PCE2.21675C3:ROHS
Epson Electronics America Inc
IC,CRYSTAL OSCILLATOR,1-CHANNEL,2.21675MHZ-40MHZ,DIP,4PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | SMDIP4,.23,200 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e6 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 40 MHz | |
Operating Frequency-Min | 2.21675 MHz | |
Operating Frequency-Nom | 2.21675 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMDIP4,.23,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 9 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |