Part Details for SG-636PCE27.0000MC0 by Seiko Epson Corporation
Overview of SG-636PCE27.0000MC0 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG-636PCE27.0000MC0
SG-636PCE27.0000MC0 CAD Models
SG-636PCE27.0000MC0 Part Data Attributes:
|
SG-636PCE27.0000MC0
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SG-636PCE27.0000MC0
Seiko Epson Corporation
CMOS Output Clock Oscillator,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 30 pF | |
Package Equivalence Code | SMDIP4,.2,200 | |
Physical Dimension | 10.5mm x 5.0mm x 2.7mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |