Filter Your Search
1 - 10 of 190 results
|
S-93C46BD0I-I8T1U
ABLIC Inc.
|
$0.3132 | Yes | Not Recommended | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | 100 YEARS DATA RETENTION | 100 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | 3-WIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 8 ms | R-PDSO-F8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin (Sn) | FLAT | 500 µm | DUAL | 500 µm | 2.23 mm | 1.97 mm | ABLIC INC | SNT-8 | compliant | EAR99 | 8542.32.00.51 | ABLIC Inc. | |||||||||||
|
S-93C46BR0I-J8T1U
ABLIC Inc.
|
$0.3132 | Yes | Not Recommended | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | 100 YEARS DATA RETENTION | 100 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | 3-WIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 8 ms | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 5.02 mm | 3.9 mm | ABLIC INC | SOP-8 | compliant | EAR99 | 8542.32.00.51 | ABLIC Inc. | |||||||||||
|
S-93C46BD0I-T8T1U
ABLIC Inc.
|
$0.3132 | Yes | Not Recommended | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | 100 YEARS DATA RETENTION | 100 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | 3-WIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 8 ms | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | ABLIC INC | TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | ABLIC Inc. | |||||||||||
|
S-93C46BD0I-K8T3U
ABLIC Inc.
|
$0.3195 | Yes | Not Recommended | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | 100 YEARS DATA RETENTION | 100 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | 3-WIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 8 ms | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 800 µm | 2.9 mm | 2.8 mm | ABLIC INC | TMSOP-8 | compliant | EAR99 | 8542.32.00.51 | ABLIC Inc. | |||||||||||
|
S-93C46AFT-TB-F
ABLIC Inc.
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 2.5 V | 2 MHz | EEPROM | DATA RETENTION: 10 YEARS | 10 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | SEIKO INSTRUMENTS USA INC | TSSOP, | compliant | EAR99 | 8542.32.00.51 | SOIC | 8 | ||||||||||
|
XLS93C46P
Exel Microelectronics Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 1 MHz | EEPROM | 10 | 100000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 2 µA | 5 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | EXEL MICROELECTRONICS INC | unknown | |||||||||||||
|
IS93C46-3SPM
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | EEPROM | 10 | 100000 Write/Erase Cycles | 64 | 64 words | SERIAL | MICROWIRE | 2 µA | 5 µA | CMOS | MILITARY | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED SILICON SOLUTION INC | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||||
|
IS93C46-3GRI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 3 V | 500 kHz | EEPROM | AUTOMATIC WRITE | 10 | 100000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 10 µA | 6 µA | 6 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | SO-8 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | ||||||
|
S-93C46BR0II8T1G
ABLIC Inc.
|
Check for Price | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | 100 YEARS DATA RETENTION | 100 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | 3-WIRE | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 800 µm | 2.9 mm | 2.8 mm | ABLIC INC | VSSOP, | unknown | EAR99 | 8542.32.00.51 | MSOP | 8 | ||||||||||||
|
S-93C46ADP-S
ABLIC Inc.
|
Check for Price | No | Obsolete | 1.024 kbit | 16 | 64X16 | 5 V | 2 MHz | EEPROM | DATA RETENTION: 10 YEARS | 10 | 1000000 Write/Erase Cycles | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 400 nA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.7 mm | 9.3 mm | 7.62 mm | SEIKO INSTRUMENTS USA INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.32.00.51 | DIP | 8 |