Part Details for S-93C46BD0I-K8T3U by ABLIC Inc.
Overview of S-93C46BD0I-K8T3U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-93C46BD0I-K8T3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2754-1-ND
|
DigiKey | IC EEPROM 1KBIT SPI 2MHZ 8TMSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3926 In Stock |
|
$0.2553 / $0.3500 | Buy Now |
DISTI #
628-S-93C46BD0IK8T3U
|
Mouser Electronics | EEPROM EEPROM, 1KB, 3 WIRE RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3290 / $0.3860 | Buy Now |
DISTI #
C1S713100145370
|
Chip1Stop | EEPROM RoHS: Compliant pbFree: Yes Container: Cut Tape | 2982 |
|
$0.1370 / $0.1620 | Buy Now |
Part Details for S-93C46BD0I-K8T3U
S-93C46BD0I-K8T3U CAD Models
S-93C46BD0I-K8T3U Part Data Attributes
|
S-93C46BD0I-K8T3U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-93C46BD0I-K8T3U
ABLIC Inc.
EEPROM, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, SNT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABLIC INC | |
Package Description | TMSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | 100 YEARS DATA RETENTION | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | 3-WIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2.8 mm | |
Write Cycle Time-Max (tWC) | 8 ms |
Alternate Parts for S-93C46BD0I-K8T3U
This table gives cross-reference parts and alternative options found for S-93C46BD0I-K8T3U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-93C46BD0I-K8T3U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-93C46BD0IK8T3U | EEPROM, 64X16, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, SNT-8 | ABLIC Inc. | S-93C46BD0I-K8T3U vs S-93C46BD0IK8T3U |