Part Details for IS93C46-3SPM by Integrated Silicon Solution Inc
Overview of IS93C46-3SPM by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for IS93C46-3SPM
IS93C46-3SPM CAD Models
IS93C46-3SPM Part Data Attributes
|
IS93C46-3SPM
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS93C46-3SPM
Integrated Silicon Solution Inc
EEPROM, 64X16, Serial, CMOS, PDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.005 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Write Protection | SOFTWARE |
Alternate Parts for IS93C46-3SPM
This table gives cross-reference parts and alternative options found for IS93C46-3SPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS93C46-3SPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95640-DWMN4TP/K | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | STMicroelectronics | IS93C46-3SPM vs M95640-DWMN4TP/K |
M24C64-WMN3G/B | 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | IS93C46-3SPM vs M24C64-WMN3G/B |
NM24C03MM8 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | IS93C46-3SPM vs NM24C03MM8 |
ST25C04B6 | 512X8 SPI BUS SERIAL EEPROM, PDIP8, SKINNY, PLASTIC, DIP-8 | STMicroelectronics | IS93C46-3SPM vs ST25C04B6 |
M24C32-RDW3TG/K | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | IS93C46-3SPM vs M24C32-RDW3TG/K |
CAT24FC64ZD2I-1.8TE13 | EEPROM, 8KX8, Serial, CMOS, LEAD AND HALOGEN FREE, 4.90 X 3 MM, TDFN-8 | Catalyst Semiconductor | IS93C46-3SPM vs CAT24FC64ZD2I-1.8TE13 |
M95640-WMC3TG/PC | 8KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 | STMicroelectronics | IS93C46-3SPM vs M95640-WMC3TG/PC |
AT24C128C-SSPD | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | IS93C46-3SPM vs AT24C128C-SSPD |
AK93C75A | EEPROM, 512X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Asahi Kasei Microsystems Corporation | IS93C46-3SPM vs AK93C75A |
S-29231ADPX | EEPROM, 128X16, Serial, CMOS, PDIP8, DIP-8 | ABLIC Inc. | IS93C46-3SPM vs S-29231ADPX |