Filter Your Search
1 - 10 of 600 results
|
R112005000
Radiall
|
$11.0062 | Yes | Active | 1 | 50 Ω | 1.65 | 0.25 dB | FEMALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF SMC CONNECTOR | STANDARD: MIL-C-39012, APPLICABLE CABLES... more | 1000VAC V | NO | 1 | 10 GHz | NO | NO | YES | -65 °C | 165 °C | PLUG | RG-179, RG-187, RG-188, RG-316 | NOT APPLICABLE | NOT SPECIFIED | COAX | THREADED | GENERAL PURPOSE | NO | GOLD | CLAMP | 0.83 inch | RADIALL S A | not_compliant | Radiall | |||||||||||||||||||||||||||||||||||||||||||||
|
R112075000
Radiall
|
$11.1164 | Yes | Yes | Active | 50 Ω | 1.65 | 0.25 dB | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMC CONNECTOR | STANDARD: MIL-C-39012, APPLICABLE CABLES... more | NO | 10 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | not_compliant | Radiall | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
R1120N511BA-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | Obsolete | 950 µm | RICOH ELECTRONIC DEVICES CO LTD | unknown | SOT-23 | LSSOP, | 5 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 200 mV | R-PDSO-G5 | 2.9 mm | 1 | 5 | 150 mA | 5.202 V | 4.998 V | 5.1 V | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 mm | YES | GULL WING | DUAL | 2 % | 1.6 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
R1120N511BA-TL
Ricoh Electronic Devices Co Ltd
|
Check for Price | Obsolete | 950 µm | RICOH ELECTRONIC DEVICES CO LTD | unknown | SOT-23 | LSSOP, | 5 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 200 mV | R-PDSO-G5 | 2.9 mm | 1 | 5 | 150 mA | 5.202 V | 4.998 V | 5.1 V | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 mm | YES | GULL WING | DUAL | 2 % | 1.6 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
R1120N281A
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 950 µm | e0 | -40 °C | 85 °C | RICOH ELECTRONIC DEVICES CO LTD | unknown | TSOP, TSOP5/6,.11,37 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 200 mV | R-PDSO-G5 | 5 | 150 mA | 2.8 V | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | YES | GULL WING | DUAL | 2 % | FIXED | 300 mV | 9 V | 8 V | 3.3 V | 0.026 % | 0.04 % | 1 | 1 | TSOP5/6,.11,37 | CMOS | Tin/Lead (Sn/Pb) | ||||||||||||||||||||||||||||||||||||||||||||
|
R1120N471AA-TL
Ricoh Electronic Devices Co Ltd
|
Check for Price | Obsolete | 950 µm | RICOH ELECTRONIC DEVICES CO LTD | unknown | SOT-23 | LSSOP, | 5 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 200 mV | R-PDSO-G5 | 2.9 mm | 1 | 5 | 150 mA | 4.794 V | 4.606 V | 4.7 V | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 mm | YES | GULL WING | DUAL | 2 % | 1.6 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
R1120N591A
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 950 µm | e0 | -40 °C | 85 °C | RICOH ELECTRONIC DEVICES CO LTD | unknown | TSOP, TSOP5/6,.11,37 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 200 mV | R-PDSO-G5 | 5 | 150 mA | 5.9 V | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | YES | GULL WING | DUAL | 2 % | FIXED | 260 mV | 9 V | 8 V | 6.4 V | 0.04 % | 1 | 1 | TSOP5/6,.11,37 | CMOS | Tin/Lead (Sn/Pb) | |||||||||||||||||||||||||||||||||||||||||||||
|
R1120N351BA-TL
Ricoh Electronic Devices Co Ltd
|
Check for Price | Obsolete | 950 µm | RICOH ELECTRONIC DEVICES CO LTD | unknown | SOT-23 | LSSOP, | 5 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 200 mV | R-PDSO-G5 | 2.9 mm | 1 | 5 | 150 mA | 3.57 V | 3.43 V | 3.5 V | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 mm | YES | GULL WING | DUAL | 2 % | 1.6 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
R1120N241AA-TL
Ricoh Electronic Devices Co Ltd
|
Check for Price | Obsolete | 950 µm | RICOH ELECTRONIC DEVICES CO LTD | unknown | SOT-23 | LSSOP, | 5 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 200 mV | R-PDSO-G5 | 2.9 mm | 1 | 5 | 150 mA | 2.448 V | 2.352 V | 2.4 V | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 mm | YES | GULL WING | DUAL | 2 % | 1.6 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
R112.082.000
Radiall
|
Check for Price | Active | 50 Ω | 1.6 | 0.4 dB | CABLE | POLYTETRAFLUOROETHYLENE | GOLD (51) OVER NICKEL (79) | STRAIGHT | RF SMC CONNECTOR | APPLICABLE CABLES: RG 179; RG 187; RG 188; RG 316 | NO | 10 GHz | NO | NO | e4 | NO | PLUG | GOLD (51) OVER NICKEL (79) | THREADED | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | unknown |